TE Connectivity Aerospace, Defense and Marine Heat Shrink Tubing

Results: 701
Stocking Options
Environmental Options
Media
Marketplace Product
701Results
Applied FiltersRemove All

Showing
of 701
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1,289
In Stock
1 : ₹447.74000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.143" (3.63mm)
0.035" (0.89mm)
Polyolefin (PO)
Flame Retardant
Black
-70°C ~ 121°C
-
AMS-DTL-23053/1
135°C
-
24 Months
3,495
In Stock
1 : ₹459.04000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
3,136
In Stock
1 : ₹460.78000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.211" (5.36mm)
0.040" (1.02mm)
Polyolefin (PO)
Flame Retardant
Black
-70°C ~ 121°C
-
AMS-DTL-23053/1
135°C
-
24 Months
3,921
In Stock
1 : ₹592.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.214" (5.44mm)
0.040" (1.02mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
2,640
In Stock
1 : ₹625.97000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.033" (0.84mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
6,130
In Stock
1 : ₹645.09000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.040" (1.02mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
265
In Stock
1 : ₹664.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
851
In Stock
1 : ₹687.70000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.625" (15.88mm)
0.357" (9.07mm)
0.052" (1.32mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
567
In Stock
1 : ₹690.30000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.100" (2.54mm)
0.033" (0.84mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
1,456
In Stock
1 : ₹718.12000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.750" (19.05mm)
0.428" (10.87mm)
0.057" (1.45mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
9,631
In Stock
1 : ₹772.03000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.048" (1.22mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
3,138
In Stock
1 : ₹1,097.18000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.748" (19.00mm)
0.375" (9.53mm)
0.057" (1.45mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
1,202
In Stock
1 : ₹1,483.20000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.000" (25.40mm)
0.500" (12.70mm)
0.070" (1.78mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
0
In Stock
Check Lead Time
1 : ₹2,192.63000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Fluoroelastomer (FKM), Irradiated
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Black
-40°C ~ 200°C
-
-
100°C
-
-
353
In Stock
1 : ₹2,881.19000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
364
In Stock
1 : ₹2,942.05000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.019" (0.48mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
-
-
150°C
-
-
125
In Stock
1 : ₹3,275.03000
Bulk
Bulk
Active
Tubing, Flexible
3.6 to 1
0.208' (63.50mm, 2.50")
1.000" (25.40mm)
0.250" (6.35mm)
0.043" (1.09mm)
Fluoroelastomer (FKM)
-
Black
-40°C ~ 200°C
-
-
175°C
-
-
168
In Stock
1 : ₹4,569.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.750" (19.05mm)
0.374" (9.50mm)
0.027" (0.69mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
-
-
150°C
-
-
4,597
In Stock
1 : ₹425.14000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.500" (12.70mm)
0.286" (7.26mm)
0.048" (1.22mm)
Polyolefin (PO)
Flame Retardant
Black
-70°C ~ 121°C
-
AMS-DTL-23053/1
135°C
-
24 Months
1,319
In Stock
1 : ₹614.67000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.061" (1.55mm)
0.027" (0.69mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
4,329
In Stock
1 : ₹624.23000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.625" (15.88mm)
0.358" (9.09mm)
0.052" (1.32mm)
Polyolefin (PO)
Flame Retardant
Black
-70°C ~ 121°C
-
AMS-DTL-23053/1
135°C
-
24 Months
4,765
In Stock
1 : ₹756.38000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.020" (0.51mm)
Fluoropolymer
Chemical Resistant
Black
-
-
-
150°C
-
-
1,397
In Stock
1 : ₹803.33000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.625" (15.88mm)
-
-
Fluoropolymer, Irradiated
-
Clear
-55°C ~ 150°C
-
-
125°C
-
-
374
In Stock
1 : ₹807.67000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.014" (0.36mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
-
-
150°C
-
-
433
In Stock
1 : ₹899.83000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
1.000" (25.40mm)
0.570" (14.48mm)
0.070" (1.78mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
Showing
of 701

TE Connectivity Aerospace, Defense and Marine Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).