Heavy Duty Connector Inserts, Modules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
09140023061
09140023061
HAN M12 MODULE MALE
HARTING
0
In Stock
Check Lead Time
1 : ₹839.97000
Bulk
Bulk
Active
Module without Contacts
Male
2
-
-
-
-
-
-40°C ~ 85°C
09140023161
09140023161
HAN M12 MODULE FEMALE
HARTING
0
In Stock
Check Lead Time
1 : ₹839.97000
Bulk
Bulk
Active
Module without Contacts
Female
2
-
-
-
-
-
-40°C ~ 85°C
9148811405
09148811405
HAN-MOD M12 D-CODE MALE
HARTING
1
In Stock
1 : ₹3,772.21000
Bulk
Bulk
Active
Insert without Contacts
Male
4+Shield
-
Crimp
32V
4A
D-Sub
-40°C ~ 85°C
9148812405
09148812405
HAN-MOD M12 D-CODE FEMALE
HARTING
0
In Stock
Check Lead Time
1 : ₹3,979.22000
Bulk
Bulk
Active
Insert without Contacts
Female
4+Shield
-
Crimp
32V
4A
D-Sub
-40°C ~ 85°C
9148811805
09148811805
HAN-MOD M12 X-CODE MALE
HARTING
0
In Stock
Check Lead Time
1 : ₹5,076.47000
Bulk
Bulk
Active
Insert without Contacts
Male
8+Shield
-
Crimp
32V
0.5A
M12
-40°C ~ 85°C
09148812805
09148812805
HAN-MOD M12 X-CODE FEMALE
HARTING
0
In Stock
Check Lead Time
1 : ₹5,278.37000
Bulk
Bulk
Active
Insert without Contacts
Female
8+Shield
-
Crimp
32V
0.5A
M12
-40°C ~ 85°C
Showing
of 6

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.