Heavy Duty Connector Inserts, Modules

Results: 4
Manufacturer
HARTINGPhoenix Contact
Connector Type
Module without ContactsModule
Gender
-FemaleMale
Number of Positions
4-
Termination Style
-Crimp
Voltage Rating
600V830V-
Current Rating (Amps)
40A-
Contact Type
-Han® C
Operating Temperature
-40°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
09140043041
09140043041
MODULE MALE 4POS CRIMP
HARTING
2,879
In Stock
1 : ₹931.71000
Bulk
Bulk
ActiveModule without ContactsMale4-Crimp600V40AHan® C-40°C ~ 125°C
09140043141
09140043141
MODULE FEMALE 4POS CRIMP
HARTING
791
In Stock
1 : ₹931.71000
Bulk
Bulk
ActiveModule without ContactsFemale4-Crimp600V40AHan® C-40°C ~ 125°C
0
In Stock
Check Lead Time
1 : ₹1,622.60000
Bulk
Bulk
ActiveModule without ContactsMale4-Crimp830V40A--40°C ~ 125°C
MODULE HAN CC PROTECTED
09140043042
MODULE HAN CC PROTECTED
HARTING
0
In Stock
Check Lead Time
500 : ₹1,358.65066
Bulk
Bulk
ActiveModule--------
Showing
of 4

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.