Industrial, DIN Rail Power Supplies

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
CP5.241
CP5.241
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
237
In Stock
1 : ₹18,623.46000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
110V
150V
24V
-
-
-
-
-
5A
120W
500 V
Industrial, ITE (Commercial), Laboratory
93.6%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ATEX, EAC, IEC, IECEx, UL
Class I Div 2; 61010-2-201; 62368-1
DIMENSION-CD Series
CP10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
509
In Stock
1 : ₹25,954.76000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
Hazardous Locations, ITE (Commercial)
95.2%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION CP Series
CP10.241-S1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
68
In Stock
1 : ₹26,483.92000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
Hazardous Locations, ITE (Commercial)
95.2%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION-CD Series
CP10.241-M1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
46
In Stock
1 : ₹28,631.25000
Box
Box
Active
AC or DC
1
100 ~ 240 VAC
110V
150V
24V
-
-
-
-
-
10A
240W
500 V
Industrial, ITE (Commercial), Medical
95.2%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, PFC
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
EAC, IEC, UL
60601
QT40.xxx
QT40.241
AC/DC DIN RAIL SUPPLY 24V 960W
PULS, LP
78
In Stock
1 : ₹64,713.29000
Box
Box
Active
AC
1
323 ~ 576 VAC (3 Phase)
-
-
24V
-
-
-
-
-
40A
960W
500 V
ITE (Commercial)
95.3%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm)
ABS, DNV GL, EAC, IEC, SEMI, UL
F47; 508; 60950-1; 61010-2-201
DIMENSION CP Series
CP10.242
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
11
In Stock
1 : ₹27,408.78000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
Hazardous Locations, ITE (Commercial)
95.2%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
CP10.241-R1
CP10.241-R1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
25
In Stock
1 : ₹40,007.21000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
500 V
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
94.7%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
CE, cULus, EAC
60950-1; 61010-1; 62368-1; ATEX; 508
CP5.241-S2
CP5.241-S2
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
11
In Stock
1 : ₹18,485.34000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
110V
150V
24V
-
-
-
-
-
5A
120W
500 V
Industrial, ITE (Commercial), Laboratory
93.6%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ATEX, EAC, IEC, IECEx, UL
Class I Div 2; 61010-2-201; 62368-1
CP20.241-R2
CP20.241-R2
AC/DC DIN RAIL SUPPLY 24V 480W
PULS, LP
0
In Stock
Check Lead Time
1 : ₹52,485.71000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
88V
180V
24V
-
-
-
-
-
20A
480W
-
Hazardous Locations, Industrial, ITE (Commercial)
95.2%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)
ATEX, EAC, IEC, IECEx, UL
Class I Div 2; 61010-2-201
Showing
of 9

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.