Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ₹35,490.37000 Box | Box | Active | AC | 1 | 100 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
33 In Stock | 1 : ₹38,939.29000 Box | Box | Active | AC | 1 | 100 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 10A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 93.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
29 In Stock | 1 : ₹41,240.98000 Bulk | Bulk | Active | DC | 1 | - | 88V | 360V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 93.4% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ATEX, CSA, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
19 In Stock | 1 : ₹40,816.70000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 36V | - | - | - | - | - | 13.3A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 94.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
2 In Stock | 1 : ₹43,275.62000 Bulk | Bulk | Active | DC | 1 | - | 88V | 360V | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 92.8% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ATEX, CSA, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
16 In Stock | 1 : ₹42,910.57000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Conformal Coating, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, EN, IEC, IECEx, UL | Class I Div 2; 508; 50155; 60950-1; 61010-2-201 |