Analog and Digital Output - Industrial

Results: 2
Package / Case
Cylinder, ThreadedModule
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TD2913
TD2933
TEMPERATURE TRANSMITTER,2IN TRI-
ifm efector, inc.
3
In Stock
1 : ₹28,793.70000
Box
-
Box
Active
Analog
-50°C ~ 150°C
-
Analog Current
18V ~ 32V
-
-
±0.1°C (±0.3°C)
25°C
-25°C ~ 80°C
Panel Mount
Module
-
TA2313
TA2313
TEMPERATURE TRANSMITTER, -58 +30
ifm efector, inc.
1
In Stock
1 : ₹19,529.64000
Box
-
Box
Active
Analog
-50°C ~ 150°C
-
Analog Current
18V ~ 32V
-
-
±0.1°C (±0.3°C)
25°C
-25°C ~ 80°C
Panel Mount
Cylinder, Threaded
-
Showing
of 2

Analog and Digital Output - Industrial


Industrial Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C. These are made for use in an industrial setting.