Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,857 In Stock | 1 : ₹594.65000 Cut Tape (CT) 1,000 : ₹353.59371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
3,985 In Stock | 1 : ₹599.54000 Cut Tape (CT) 1,000 : ₹356.45682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
4,291 In Stock | 1 : ₹594.65000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
4,905 In Stock | 1 : ₹943.76000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
599 In Stock | 1 : ₹873.61000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock | 1 : ₹1,040.83000 Cut Tape (CT) 1,000 : ₹701.46122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
0 In Stock | 1 : ₹938.87000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock | 450 : ₹908.42878 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |