Instrumentation, Op Amps, Buffer Amps

Results: 19,952
Manufacturer
3PEAKABLIC Inc.Advanced Linear Devices Inc.Advanced Micro Devicesams-OSRAM USA INC.AnadigicsAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAnalog TechnologiesAnalog Technologies, Inc.Asahi Kasei Microdevices/AKMBroadcom Limited
Series
-*AD854xAAD8632xAAD863xAADA4523Beyond-the-Rails™BI-FET II™BI-FET™C-Load™CLAMPIN™Difet®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Amplifier Type
-AudioBufferChopper (Zero-Drift)CMOSCMOS, Chopper (Zero-Drift)CMOS, Voltage FeedbackCMOS, Zero-DriftCurrent FeedbackCurrent SenseDifferentialGeneral Purpose
Number of Circuits
12346832
Output Type
-DifferentialDifferential, Rail-to-RailOpen DrainPush-PullPush-Pull, Rail-to-RailRail-to-RailSingle Ended, Rail-to-RailSingle-Ended
Slew Rate
0.001V/µs0.0012V/µs0.0013V/µs0.0015V/µs0.0018V/µs0.002V/µs0.0021V/µs0.0024V/µs0.0025V/µs0.0027V/µs0.003V/µs0.0033V/µs
Gain Bandwidth Product
500 Hz800 Hz1 kHz2 kHz2.5 kHz2.7 kHz3 kHz3.5 kHz4 kHz4.8 kHz5 kHz5.5 kHz
-3db Bandwidth
124 Hz1 kHz4 kHz4.5 kHz5 kHz10 kHz15 kHz20 kHz25 kHz30 kHz38 kHz40 kHz
Current - Input Bias
0.001 pA0.002 pA0.003 pA0.005 pA0.01 pA0.02 pA0.025 pA0.03 pA0.04 pA0.05 pA0.075 pA0.08 pA
Voltage - Input Offset
0.1 µV0.12 µV0.2 µV0.25 µV0.3 µV0.4 µV0.45 µV0.5 µV0.55 µV0.6 µV0.7 µV0.8 µV
Current - Supply
300nA320nA (x2 Channels)330nA350nA400nA425nA (x2 Channels)450nA475nA500nA500nA (x2 Channels)500nA (x4 Channels)550nA
Current - Output / Channel
15 µA200 µA400 µA410 µA450 µA500 µA550 µA560 µA580 µA600 µA650 µA700 µA
Voltage - Supply Span (Min)
0.65 V0.8 V0.9 V1 V1.1 V1.2 V1.4 V1.5 V1.6 V1.7 V1.75 V1.8 V
Voltage - Supply Span (Max)
2.5 V3 V3.5 V3.6 V4.2 V4.5 V5 V5.1 V5.25 V5.4 V5.5 V6 V
Operating Temperature
-55°C ~ 105°C (TA)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 140°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 210°C-55°C ~ 225°C-55°C ~ 225°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-M-38510MIL-M-38510/114MIL-STD-883MIL-STD-883B
Mounting Type
-Surface MountThrough Hole
Package / Case
4-UFBGA, WLBGA4-WFSFN Exposed Pad4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-UFBGA, DSBGA5-UFBGA, WLCSP5-XFDFN6-TSSOP, SC-88, SOT-3636-UFBGA6-UFBGA, WLCSP6-UFDFN6-UFDFN Exposed Pad
Supplier Device Package
0-XCEPT4-DFN (2x2)4-WLP (0.84x0.84)5-DFN (0.8x0.8)5-DSBGA (1.12x0.82)5-HVSOF5-MPAK5-SSOP5-TSOP5-WLCSP (0.9x1.29)5-X2SON (0.8x0.8)6-DFN (1.2x1.3)
Stocking Options
Environmental Options
Media
Marketplace Product
19,952Results
Search Entry

Showing
of 19,952
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6006T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
16,247
In Stock
1 : ₹16.77000
Cut Tape (CT)
3,000 : ₹12.57600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP6006UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
11,510
In Stock
1 : ₹16.77000
Cut Tape (CT)
3,000 : ₹12.57600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
68,201
In Stock
1 : ₹17.61000
Cut Tape (CT)
2,500 : ₹6.28431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2904DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
24,977
In Stock
1 : ₹18.44000
Cut Tape (CT)
2,500 : ₹6.59988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM358ADR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
20,739
In Stock
1 : ₹18.44000
Cut Tape (CT)
2,500 : ₹6.50766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
15 nA
2 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
43,871
In Stock
5,82,500
Marketplace
1 : ₹19.28000
Cut Tape (CT)
2,500 : ₹6.97750
Tape & Reel (TR)
2,620 : ₹9.22240
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
LM324PWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
2,90,403
In Stock
1 : ₹20.96000
Cut Tape (CT)
2,000 : ₹6.66361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
LM2902PWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
35,570
In Stock
1 : ₹20.96000
Cut Tape (CT)
2,000 : ₹7.83988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
LM2902DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
1,86,461
In Stock
1 : ₹22.64000
Cut Tape (CT)
2,500 : ₹8.21934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-DIP
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
33,163
In Stock
1 : ₹22.64000
Tube
-
Tube
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
14-SOIC
LMV324AIDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
22,368
In Stock
1 : ₹23.48000
Cut Tape (CT)
2,500 : ₹8.60500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x4 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT 23-5
MCP6001UT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
28,827
In Stock
1 : ₹25.15000
Cut Tape (CT)
3,000 : ₹18.44480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
TL072CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
28,529
In Stock
1 : ₹25.15000
Cut Tape (CT)
2,500 : ₹9.40786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
13V/µs
5.25 MHz
-
65 pA
3 mV
1.4mA (x2 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
LM324ADR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
26,963
In Stock
1 : ₹25.15000
Cut Tape (CT)
2,500 : ₹9.35185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT 23-5
MCP6001T-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
25,394
In Stock
1 : ₹25.15000
Cut Tape (CT)
3,000 : ₹18.44480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP6001RT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
6,575
In Stock
1 : ₹25.15000
Cut Tape (CT)
3,000 : ₹18.44480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
MCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
54,723
In Stock
100 : ₹25.99040
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
LM324APWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
13,004
In Stock
1 : ₹25.99000
Cut Tape (CT)
2,000 : ₹9.73173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
TL074CDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
63,028
In Stock
1 : ₹26.83000
Cut Tape (CT)
2,500 : ₹12.15479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
-
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SC-70-5
MCP6001T-I/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
33,361
In Stock
1 : ₹26.83000
Cut Tape (CT)
3,000 : ₹19.28320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT 23-5
MCP6L01T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
17,566
In Stock
1 : ₹26.83000
Cut Tape (CT)
3,000 : ₹19.28320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP6L01RT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
3,532
In Stock
1 : ₹26.83000
Cut Tape (CT)
3,000 : ₹19.28320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP6L01UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
2,900
In Stock
1 : ₹26.83000
Cut Tape (CT)
3,000 : ₹19.28320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
MCP6L01T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
21,518
In Stock
1 : ₹27.67000
Cut Tape (CT)
3,000 : ₹20.12160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT 23-5
MCP6001T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
13,203
In Stock
1 : ₹29.34000
Cut Tape (CT)
3,000 : ₹23.47520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 19,952

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.