Toshiba Semiconductor and Storage Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,477 In Stock | 1 : ₹574.25000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
28,864 In Stock | 1 : ₹39.97000 Cut Tape (CT) 3,000 : ₹11.27053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | 1V/µs | 3.5 MHz | - | 1 pA | 500 µV | 430µA | 4 mA | 2.2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Flat Lead | UFV | ||
1,97,289 In Stock | 1 : ₹39.97000 Cut Tape (CT) 3,000 : ₹11.41327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | 1V/µs | 3.5 MHz | - | 1 pA | 1 mV | 500µA | 4 mA | 2.2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Flat Lead | UFV | ||
5,972 In Stock | 1 : ₹35.89000 Cut Tape (CT) 3,000 : ₹12.73199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.52V/µs | 300 kHz | - | 1 pA | 1.5 mV | 100µA | 25 mA | 1.8 V | 5.5 V | -40°C ~ 105°C | Surface Mount | - | - | ||
2,996 In Stock | 1 : ₹32.63000 Cut Tape (CT) 3,000 : ₹11.41327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.5V/µs | - | - | 1 pA | 2 mV | 60µA | - | 1.5 V | 7 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-SSOP | ||
3,000 In Stock | 1 : ₹45.68000 Cut Tape (CT) 3,000 : ₹18.80596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.7V/µs | 900 kHz | - | 1 pA | 2 mV | 200µA | 700 µA | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP | ||
2,943 In Stock | 1 : ₹40.79000 Cut Tape (CT) 3,000 : ₹11.55602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 1V/µs | 3 MHz | - | 60 nA | 500 µV | 2.5mA | 40 mA | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
1,847 In Stock | 1 : ₹43.23000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | - | 0.15V/µs | - | - | 0.1 pA | 1.2 mV | 63µA | 1.5 mA | 1.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
3,220 In Stock | 1 : ₹53.84000 Cut Tape (CT) 3,000 : ₹20.68670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | - | 0.08V/µs | 160 kHz | - | 1 pA | 2 mV | 20µA | - | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-SSOP | ||
1,350 In Stock | 1 : ₹416.82000 Cut Tape (CT) 1,500 : ₹240.24703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
30 In Stock | 1 : ₹536.73000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 55 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
795 In Stock | 1 : ₹40.79000 Cut Tape (CT) 3,000 : ₹11.55602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | 300 kHz | - | 45 nA | 2 mV | 400µA | 40 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
235 In Stock | 1 : ₹42.42000 Cut Tape (CT) 3,000 : ₹12.12674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.7V/µs | - | - | 1 pA | 2 mV | 100µA | 700 µA | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
0 In Stock | 1 : ₹531.84000 Cut Tape (CT) 1,500 : ₹238.01201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
0 In Stock | 1 : ₹37.52000 Cut Tape (CT) 3,000 : ₹13.40195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | - | 630 Hz | - | 1 pA | 100 µV | 350nA | 11 mA | 1.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
0 In Stock | 1 : ₹536.73000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
7 In Stock | 1 : ₹42.42000 Cut Tape (CT) 3,000 : ₹12.12674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.5V/µs | - | - | 1 pA | 2 mV | 60µA | - | 1.5 V | 7 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
0 In Stock | 1 : ₹36.71000 Cut Tape (CT) 3,000 : ₹12.99981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 300 kHz | - | 45 nA | 2 mV | 700µA | 40 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP | ||
0 In Stock | 1 : ₹36.71000 Cut Tape (CT) 3,000 : ₹12.99981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 1V/µs | 3 MHz | - | 60 nA | 500 µV | 4mA | 40 mA | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP | ||
2 In Stock | 1 : ₹48.94000 Cut Tape (CT) 3,000 : ₹18.80596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | - | 0.5V/µs | 600 kHz | - | 1 pA | 2 mV | 120µA | - | 1.5 V | 7 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP | ||
0 In Stock | 1 : ₹531.84000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
0 In Stock | 1 : ₹536.73000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock | 1 : ₹536.73000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
0 In Stock | 1 : ₹536.73000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
16 In Stock | 1 : ₹42.42000 Cut Tape (CT) 3,000 : ₹12.12674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.08V/µs | 160 kHz | - | 1 pA | 2 mV | 10µA | 450 µA | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV |