8-PowerTDFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5.5V | 2.5A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.8V | 18V | 3A | 380kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 27V | 1.215V | 24V | 1.5A, 800mA | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5.5V | 2.5A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5.5V | 3.8A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5.5V | 3A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.6V | 0.8V | 5.6V | 6A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5.5V | 5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.6V | 0.8V | 5.6V | 6A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTDFN | 8-SOP Advance (5x5) |