Showing
1 - 25
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,057
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 8.38156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1:1480Ohm5Ohm (Typ)2V ~ 12V-12ns, 12ns200MHz-3pF100nA-60dB @ 1MHz-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
4,867
In Stock
1 : ₹ 30.35000
Cut Tape (CT)
3,000 : ₹ 8.52133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST1:1212Ohm-1.65V ~ 5.5V-4ns, 4.5ns--5pF1µA--40°C ~ 85°CSurface Mount8-VFSOP (0.091", 2.30mm Width)8-SSOP
8,615
In Stock
1 : ₹ 36.74000
Cut Tape (CT)
3,000 : ₹ 10.47681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NC1:117Ohm-1.65V ~ 5.5V-4ns, 4.5ns--5pF1µA--40°C ~ 85°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-353USV
12,403
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 10.61664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDP4T4:12150Ohm6Ohm4.5V ~ 5.5V±1V ~ 5V60ns, 48ns180MHz-3.5pF2µA-60dB @ 1MHz-40°C ~ 125°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
9,676
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 10.61664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-2:13100Ohm5Ohm (Typ)2V ~ 6V-38ns, 38ns200MHz-5pF100nA-50dB @ 1MHz-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
2,808
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 10.61664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSP4T4:12130Ohm4Ohm2V ~ 6V-34ns, 32ns--10pF1µA-50dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
2,217
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 10.61664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-8:11120Ohm6Ohm4.5V ~ 5.5V±1V ~ 5V39ns, 32ns180MHz-3.5pF400nA--40°C ~ 125°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
2,828
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 10.61664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPDT2:13110Ohm5Ohm (Typ)4.5V ~ 5.5V-45ns, 59ns200MHz-5pF100nA-90dB @ 1MHz-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
669
In Stock
1 : ₹ 51.92000
Tube
-
Tube
ActiveSPST - NO1:1480Ohm5Ohm2V ~ 12V-12ns, 18ns200MHz-10pF1µA-60dB @ 1MHz-40°C ~ 85°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-DIP
616
In Stock
1 : ₹ 59.10000
Tube
-
Tube
Active-8:11100Ohm5Ohm2V ~ 6V±2V ~ 6V18ns, 29ns (Typ)85MHz-2pF, 70pF100nA-50dB @ 1MHz-40°C ~ 85°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-DIP
346
In Stock
1 : ₹ 59.10000
Tube
-
Tube
ActiveSP4T4:12100Ohm5Ohm2V ~ 6V±2V ~ 6V18ns, 29ns (Typ)140MHz-2pF, 40pF100nA-50dB @ 1MHz-40°C ~ 85°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-DIP
194
In Stock
1 : ₹ 30.35000
Cut Tape (CT)
3,000 : ₹ 8.66084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NC1:1118Ohm-1.65V ~ 3.6V-6ns, 6ns--3.5pF1µA--40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-3535-SSOP
524
In Stock
1 : ₹ 35.14000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NC1:1118Ohm-1.65V ~ 3.6V-6ns, 6ns--3.5pF1µA--40°C ~ 85°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-SSOP
0
In Stock
1 : ₹ 36.74000
Cut Tape (CT)
3,000 : ₹ 10.47681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NO1:12160Ohm4Ohm3V ~ 18V--30MHz-0.5pF, 5pF100nA-50dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
0
In Stock
1 : ₹ 11.98000
Cut Tape (CT)
3,000 : ₹ 7.61960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NO1:11160Ohm-3V ~ 18V--30MHz-0.5pF, 5pF100nA--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SMV
0
In Stock
1 : ₹ 32.75000
Cut Tape (CT)
2,500 : ₹ 9.35949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NO1:1437Ohm5Ohm2V ~ 5.5V-12ns, 12ns--5.5pF100nA-45dB @ 1MHz-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOPB
0
In Stock
1 : ₹ 34.34000
Cut Tape (CT)
2,500 : ₹ 9.77864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-8:1137Ohm5Ohm2V ~ 5.5V-12ns, 12ns180MHz-0.5pF, 23.4pF100nA-45dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOPB
16-TSSOP
74VHC4053AFT
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 34.34000
Cut Tape (CT)
2,500 : ₹ 9.77864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPDT2:1337Ohm5Ohm2V ~ 5.5V-12ns, 12ns280MHz-0.5pF, 8.2pF100nA-45dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOPB
26
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 10.61664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-8:11130Ohm4Ohm2V ~ 6V-34ns, 32ns--10pF1µA-50dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
0
In Stock
1 : ₹ 46.32000
Cut Tape (CT)
2,000 : ₹ 16.53469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-8:11160Ohm4Ohm3V ~ 18V--20MHz-0.2pF, 5pF100nA-50dB @ 1.5MHz-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
0
In Stock
1 : ₹ 34.34000
Cut Tape (CT)
2,500 : ₹ 9.77864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSP4T4:1237Ohm5Ohm2V ~ 5.5V-12ns, 12ns230MHz-0.5pF, 13.1pF100nA-45dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOPB
0
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 8.38156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1:1480Ohm5Ohm (Typ)2V ~ 12V-12ns, 12ns200MHz-3pF100nA-60dB @ 1MHz-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
0
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 10.61664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-2:13100Ohm5Ohm (Typ)2V ~ 6V-38ns, 38ns200MHz-5pF100nA-50dB @ 1MHz-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
0
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
2,500 : ₹ 10.61664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-2:13110Ohm5Ohm (Typ)4.5V ~ 5.5V-45ns, 59ns200MHz-5pF100nA-90dB @ 1MHz-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
0
In Stock
3,000 : ₹ 8.66084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NO1:1112Ohm-1.65V ~ 5.5V-4ns, 4.5ns--5pF1µA--40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-3535-SSOP
Showing
1 - 25
of 33

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.