Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
25,685
In Stock
1 : ₹197.40000
Cut Tape (CT)
2,500 : ₹101.60467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
8-SON
IC TRANSCEIVER HALF 1/1 8SON
Texas Instruments
5,129
In Stock
1 : ₹370.01000
Cut Tape (CT)
250 : ₹220.94236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
80 mV
50Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.