Keylock Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,727 In Stock | 1 : ₹1,824.30000 Bulk | Bulk | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 3A (AC) | 250 V | - | Flat Key | 1 only | 90° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 16.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
276 In Stock 261 Factory | 1 : ₹1,854.37000 Box | Box | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 3A (AC) | 250 V | - | Flat Key | 1 only | 90° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 19.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
270 In Stock | 1 : ₹2,376.58000 Bulk | Bulk | Active | SPST | 2 | Off-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | 1 only | 90° | Copper | Silver | Panel Mount | Wire Leads | Circular - 11.99mm Dia | - | - | |||
126 In Stock | 1 : ₹2,502.83000 Tray | Tray | Active | SPST | 2 | Off-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | 1 only | 90° | Copper | Silver | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 11.99mm Dia | - | - | |||
484 In Stock 2,580 Factory | 1 : ₹2,947.74000 Bulk | - | Bulk | Active | - | 2 | Off-On | Not Specified | 5A (DC) | - | 24 V | Flat Key | 1 only | 30° | Copper | - | Panel Mount | Connector | Circular - 21.84mm Dia | IP67 | - | ||
49 In Stock | 1 : ₹236.20000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 1A (AC) | 125 V | - | Flat Key | All | 90° | - | - | Panel Mount | Solder Lug | Circular - 11.80mm Dia | - | -25°C ~ 85°C | |||
97 In Stock | 1 : ₹870.92000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 2A (AC/DC) | 125 V | 28 V | Flat Key | All | - | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -20°C ~ 85°C | |||
100 In Stock | 1 : ₹914.73000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 4A (AC) | 125 V | - | Flat Key | All | 60° | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -25°C ~ 85°C | |||
96 In Stock | 1 : ₹968.84000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | All | 45° | - | - | Panel Mount | Solder Lug | Circular - 19.00mm Dia | - | -20°C ~ 85°C |