Keylock Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Switch Function
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Key Removable Positions
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Panel Cutout Dimensions
Features
Operating Temperature
KO106A102
KO106A102
SWITCH KEYLOCK 2POS SPST 1A 125V
E-Switch
5,066
In Stock
1 : ₹334.97000
Bulk
Bulk
Active
SPST
2
Off-On
Not Specified
1A (AC)
125 V
-
Tubular Key
All
90°
Copper Alloy
Silver
Panel Mount
Solder Lug
Circular - 12.00mm Dia
-
-
Y1417U2C2WCNQE
Y1417U2C2WCNQE
SWITCH KEYLOCK 3POS SP3T 4A 125V
C&K
1,756
In Stock
1 : ₹1,705.78000
Bulk
Bulk
Active
SP3T
3
On-On-On
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
All
90°
Copper
Silver
Panel Mount
Wire Leads
Circular - 19.30mm Dia
Epoxy Sealed Terminals
-
YM06132C205NQ
YM06132C205NQ
SWITCH KEYLOCK 2POS SPST 4A 125V
C&K
126
In Stock
1 : ₹2,502.83000
Tray
Tray
Active
SPST
2
Off-On
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
1 only
90°
Copper
Silver
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 11.99mm Dia
-
-
SW-R-K1-A
SW-R-K1-A
SWITCH KEYLOCK 2POS SPST 1A 125V
Adam Tech
212
In Stock
1 : ₹115.09000
Bag
Bag
Active
SPST
2
Off-On
Not Specified
1A (AC)
125 V
-
Flat Key
All
90°
-
-
Panel Mount
Solder, Quick Connect - 0.110" (2.8mm)
Circular - 11.80mm Dia
-
-25°C ~ 85°C
YM061U2C2WCNQ
YM061U2C2WCNQ
SWITCH KEYLOCK 2POS SPST 4A 125V
C&K
2,286
In Stock
1 : ₹2,020.13000
Bulk
Bulk
Active
SPST
2
Off-On
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
All
90°
Copper
Silver
Panel Mount
Wire Leads
Circular - 11.99mm Dia
-
-
MRK 1091 B-2
MRK 1091 B-2
KEY SWITCH, OFF-ON
Knitter-Switch
138
In Stock
1 : ₹451.78000
Box
Box
Active
SPST
2
Off-On
Not Specified
200mA (AC)
125 V
-
Flat Key
2 only
90°
-
Silver
Panel Mount
Solder Lug
Circular - 12.00mm Dia
-
-20°C ~ 70°C
Showing
of 6

Keylock Switches


Keylock Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family use a key as an actuator. This actuator will turn along the center axis point but have a predetermined number of stopping positions (2 to 12). The key may or may not be removable at any number of these positions. The voltage rating is 12V to 500V and the current rating is 100mA to 20A.