Laser Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Rate | Number of Channels | Voltage - Supply | Current - Supply | Current - Modulation | Current - Bias | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,486 In Stock | 1 : ₹261.04000 Cut Tape (CT) 2,500 : ₹139.22160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Laser Diode Driver | - | 1 | 1.6V ~ 5.5V | 50 mA | - | - | - | - | - | - | ||
5,268 In Stock 62,500 Factory | 1 : ₹303.30000 Cut Tape (CT) 2,500 : ₹171.54090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Laser Diode Driver (Fiber Optic) | 4.25Gbps | 1 | 2.97V ~ 3.63V | 47 mA | 85mA | 100 mA | -40°C ~ 85°C | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | Surface Mount | ||
2,035 In Stock | 1 : ₹261.04000 Cut Tape (CT) 2,500 : ₹139.22160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Laser Diode Driver | - | 1 | 10V ~ 30V | 50 mA | - | - | -40°C ~ 150°C (TJ) | Die | Die | Surface Mount | ||
0 In Stock | 1 : ₹261.04000 Cut Tape (CT) 2,500 : ₹139.22160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Laser Diode Driver | - | 1 | 10V ~ 30V | 47 mA | - | - | -40°C ~ 150°C (TJ) | Die | Die | Surface Mount | ||
416 Marketplace | 161 : ₹154.96689 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - |