LED Dot Matrix and Cluster

Results: 5
Millicandela Rating
2.50mcd ~ 20.28mcd7.5mcd7.68mcd ~ 45.63mcd
Color
GreenOrangeRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDSP-2502, HDSP-2503
HDSP-2503
LED DISPLAY 5X7 8CHAR 7MM GREEN
Broadcom Limited
220
In Stock
1 : ₹6,334.11000
Tube
Tube
Active
7.5mcd
-
2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Green
5 x 7
-
Parallel, 8-Bit
HDSP-2502, HDSP-2503
HDSP-2502
LED DISPLAY 5X7 8CHAR 7MM HE RED
Broadcom Limited
355
In Stock
1 : ₹6,439.75000
Tube
Tube
Active
7.5mcd
-
2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Red
5 x 7
-
Parallel, 8-Bit
HDSP-2501
HDSP-2501
DISPLAY 5X7 8CHAR .27" YELLOW
Broadcom Limited
66
In Stock
1 : ₹6,438.07000
Tube
Tube
Active
2.50mcd ~ 20.28mcd
-
2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Yellow
5 x 7
-
Parallel, 8-Bit
DISPLAY 5X7 8CHAR .27" ORANGE
HDSP-2500
DISPLAY 5X7 8CHAR .27" ORANGE
Broadcom Limited
0
In Stock
Check Lead Time
65 : ₹4,948.03046
Tube
Tube
Active
2.50mcd ~ 20.28mcd
-
2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Orange
5 x 7
-
Parallel, 8-Bit
DISPLAY 5X7 8CHAR .27" ALGAAS RD
HDSP-2504
DISPLAY 5X7 8CHAR .27" ALGAAS RD
Broadcom Limited
0
In Stock
Check Lead Time
55 : ₹6,125.97545
Tube
Tube
Active
7.68mcd ~ 45.63mcd
-
2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Red
5 x 7
-
Parallel, 8-Bit
Showing
of 5

LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.