LED Dot Matrix and Cluster

Results: 4
Millicandela Rating
2.4mcd3mcd34.78mcd
Size / Dimension
0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)0.79" L x 0.33" W x 0.10" H (20.07mm x 8.43mm x 2.54mm)
Color
GreenYellow
Voltage - Forward (Vf) (Typ)
5V-
Interface
SerialSerial In/Parallel OutSerial, 28-Bit
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HCMS-2353
HCMS-2353
LED DISPLAY 5X7 4CHAR 5MM GREEN
Broadcom Limited
60
In Stock
1 : ₹9,671.78000
Bulk
Bulk
Active
3mcd
-
0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Green
5 x 7
-
Serial
HCMS-2353
HCMS-2351
LED DISPLAY 5X7 4CHAR 5MM YLW
Broadcom Limited
83
In Stock
1 : ₹9,911.56000
Bulk
Bulk
Active
2.4mcd
-
0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Yellow
5 x 7
-
Serial In/Parallel Out
HCMS-2353
HCMS-2353-UV000
5X7 SMARTDISP 4CHAR .2IN,GRN
Broadcom Limited
40
In Stock
1 : ₹11,040.89000
Bulk
Bulk
Active
34.78mcd
-
0.79" L x 0.33" W x 0.10" H (20.07mm x 8.43mm x 2.54mm)
Green
5 x 7
5V
Serial, 28-Bit
HCMS-2353
HCMS-2353-UVA00
LED DISPLAY 5X7 4CHAR .2IN GRN S
Broadcom Limited
0
In Stock
Check Lead Time
40 : ₹9,107.64400
Bulk
Bulk
Active
3mcd
-
0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Green
5 x 7
-
Serial
Showing
of 4

LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.