LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,469 In Stock | 1 : ₹35.21000 Cut Tape (CT) 2,000 : ₹12.14828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 280mcd Red, 900mcd Green, 300mcd Blue | Round with Flat Top | - | 2.2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 468nm Blue | 630nm Red, 530nm Green, 470nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.90mm | |||
41,351 In Stock | 1 : ₹20.61000 Cut Tape (CT) 10,000 : ₹5.85907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 32mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 623nm | 632nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm | ||
1,407 In Stock | 1 : ₹241.35000 Cut Tape (CT) 2,000 : ₹108.35582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 28.5mcd Red, 22.5mcd Green, 11.5mcd Blue | Round with Flat Top | 2.40mm Dia | 1.9V Red, 2.3V Green, 4.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 640nm Red, 570nm Green, 466nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.05mm | ||
9,269 In Stock | 1 : ₹265.40000 Cut Tape (CT) 2,000 : ₹102.68279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 199mcd Red, 315mcd Green, 126mcd Blue | Round with Flat Top | 2.40mm Dia | 2V Red, 3.4V Green, 3.4V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 626nm Red, 525nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |