LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
1,17,738
In Stock
1 : ₹11.93000
Cut Tape (CT)
4,000 : ₹3.36160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
1,40,282
In Stock
1 : ₹12.78000
Cut Tape (CT)
4,000 : ₹8.62549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
34,182
In Stock
1 : ₹12.78000
Cut Tape (CT)
5,000 : ₹3.50625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
LTST-C193TBKT-5A
LTST-C193KGKT-5A
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
60,939
In Stock
1 : ₹17.04000
Cut Tape (CT)
5,000 : ₹4.92773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
16.25mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
572nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.