LED Indication - Discrete

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Blue, RedGreen, RedGreen, Yellow
Millicandela Rating
50mcd70mcd Blue, 45mcd Red170mcd Green, 110mcd Red285mcd Green, 180mcd Red
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red2.1V3.3V Blue, 2V Red3.3V Green, 2V Red
Current - Test
20mA Blue, 20mA Red20mA Green, 20mA Red20mA Green, 20mA Yellow
Wavelength - Dominant
470nm Blue, 624nm Red525nm Green, 624nm Red571nm Green, 624nm Red571nm
Wavelength - Peak
468nm Blue, 632nm Red520nm Green, 632nm Red573nm Green, 632nm Red573nm
Package / Case
4-SMD, No Lead1205 (3212 Metric)
Supplier Device Package
4-SMD1205
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SBRW Series
156125RG73000
LED GREEN/RED CLR 4SMD BOT ENT
Würth Elektronik
11,504
In Stock
1 : ₹44.99000
Cut Tape (CT)
3,000 : ₹21.82722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear285mcd Green, 180mcd RedSquare with Flat Top1.20mm3.3V Green, 2V Red20mA Green, 20mA Red120°Surface Mount, Bottom Entry525nm Green, 624nm Red520nm Green, 632nm Red-4-SMD, No Lead4-SMD3.20mm L x 1.20mm W0.80mm
156125YV73000
156125YV73000
LED GRN/YLW CLR 1205 SMD BOT ENT
Würth Elektronik
9,276
In Stock
1 : ₹29.16000
Cut Tape (CT)
3,000 : ₹18.41151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, YellowIndependentColorlessClear50mcdSquare with Flat Top1.20mm2.1V20mA Green, 20mA Yellow120°Surface Mount, Bottom Entry571nm573nm-1205 (3212 Metric)12053.20mm L x 1.20mm W0.80mm
WL-SBRW Series
156125RV73000
LED GREEN/RED CLR 4SMD BOT ENT
Würth Elektronik
7,546
In Stock
1 : ₹35.82000
Cut Tape (CT)
3,000 : ₹17.24517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear170mcd Green, 110mcd RedSquare with Flat Top1.20mm2.1V Green, 2V Red20mA Green, 20mA Red120°Surface Mount, Bottom Entry571nm Green, 624nm Red573nm Green, 632nm Red-4-SMD, No Lead4-SMD3.20mm L x 1.20mm W0.80mm
WL-SBRW Series
156125RB73000
LED BLUE/RED CLR 4SMD BOTTOM ENT
Würth Elektronik
2,380
In Stock
1 : ₹40.82000
Cut Tape (CT)
3,000 : ₹19.91109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue, RedIndependentColorlessClear70mcd Blue, 45mcd RedSquare with Flat Top1.20mm3.3V Blue, 2V Red20mA Blue, 20mA Red120°Surface Mount, Bottom Entry470nm Blue, 624nm Red468nm Blue, 632nm Red-4-SMD, No Lead4-SMD3.20mm L x 1.20mm W0.80mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.