LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
1,920
In Stock
1 : ₹46.85000
Cut Tape (CT)
2,000 : ₹36.20575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
148mcd Red, 295mcd Green, 74mcd Blue
Round with Flat Top
-
1.9V Red, 3V Green, 3V Blue
8mA Red, 8mA Green, 8mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
4-LCC (J-Lead)
4-PLCC
3.20mm L x 2.80mm W
2.10mm
2,150
In Stock
1 : ₹51.11000
Cut Tape (CT)
2,000 : ₹39.35778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
168mcd Red, 337mcd Green, 84mcd Blue
Round with Flat Top
-
1.9V Red, 3V Green, 3V Blue
8mA Red, 8mA Green, 8mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
4-LCC (J-Lead)
4-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.