LED Indication - Discrete

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedRed, Green, Blue (RGB)
Configuration
Common AnodeIndependent
Millicandela Rating
9mcd Red, 59mcd Green, 9mcd Blue14mcd Red, 49mcd Green, 13mcd Blue14mcd Red, 59mcd Green, 9mcd Blue19mcd64mcd317mcd417mcd1495mcd
Lens Style
Rectangle with Domed TopRectangle with Flat TopRound with Domed Top
Lens Size
0.35mm Dia0.85mm Dia1.60mm x 1.20mm1.70mm x 0.60mm2.00mm x 1.00mm2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.65V Green, 2.65V Blue1.8V2.65V
Viewing Angle
10°40°60°130°150°170°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
470nm525nm621nm Red, 525nm Green, 465nm Blue625nm
Wavelength - Peak
465nm515nm630nm Red, 515nm Green, 460nm Blue640nm
Package / Case
2-SMD, No Lead4-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-SMD4-SMD
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W2.10mm L x 1.00mm W2.50mm L x 1.00mm W3.00mm L x 1.50mm W3.00mm L x 2.80mm W
Height (Max)
0.70mm0.85mm0.90mm1.10mm1.20mm2.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZCM2CRK53WA-8VF
XZCM2CRK53WA-8VF
LED RED CLEAR 2SMD
SunLED
19,555
In Stock
1 : ₹44.15000
Cut Tape (CT)
2,000 : ₹13.37876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedIndependentColorlessClear317mcdRound with Domed Top0.35mm Dia1.8V2mA60°Surface Mount625nm640nm-0603 (1608 Metric)2-SMD1.60mm L x 0.80mm W1.10mm
XZCDGK53W-8VF
XZCDGK53W-8VF
LED GREEN CLEAR 2SMD
SunLED
12,834
In Stock
1 : ₹49.99000
Cut Tape (CT)
2,000 : ₹15.14576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenIndependentColorlessClear417mcdRound with Domed Top0.35mm Dia2.65V2mA60°Surface Mount525nm515nm-0603 (1608 Metric)2-SMD1.60mm L x 0.80mm W1.10mm
XZCMEDGCBD110W
XZCMEDGCBD110W
LED RGB CLEAR 4SMD
SunLED
10,889
In Stock
1 : ₹72.48000
Cut Tape (CT)
2,000 : ₹22.73530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common AnodeColorlessClear14mcd Red, 49mcd Green, 13mcd BlueRectangle with Flat Top1.60mm x 1.20mm1.8V Red, 2.65V Green, 2.65V Blue2mA130°Surface Mount621nm Red, 525nm Green, 465nm Blue630nm Red, 515nm Green, 460nm Blue-4-SMD, No Lead4-SMD1.60mm L x 1.60mm W0.90mm
XZCFBB53W-8VF
XZCFBB53W-8VF
LED BLUE CLEAR 2SMD
SunLED
2,104
In Stock
1 : ₹49.99000
Cut Tape (CT)
2,000 : ₹15.14576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueIndependentColorlessClear64mcdRound with Domed Top0.35mm Dia2.65V2mA40°Surface Mount470nm465nm-0603 (1608 Metric)2-SMD1.60mm L x 0.80mm W1.10mm
XZCMEDGCBD56W
XZCMEDGCBD56W
LED RGB CLEAR 4SMD R/A
SunLED
16,794
In Stock
1 : ₹65.81000
Cut Tape (CT)
2,000 : ₹20.73295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common AnodeColorlessClear14mcd Red, 59mcd Green, 9mcd BlueRectangle with Domed Top2.00mm x 1.00mm1.8V Red, 2.65V Green, 2.65V Blue2mA150°Surface Mount, Right Angle621nm Red, 525nm Green, 465nm Blue630nm Red, 515nm Green, 460nm Blue-4-SMD, No Lead4-SMD3.00mm L x 1.50mm W1.20mm
XZCCBDMEDGK161W
XZCCBDMEDGK161W
LED RGB CLEAR 4SMD R/A
SunLED
33,238
In Stock
1 : ₹89.14000
Cut Tape (CT)
3,000 : ₹28.03659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common AnodeColorlessClear9mcd Red, 59mcd Green, 9mcd BlueRectangle with Domed Top2.10mm x 0.70mm1.8V Red, 2.65V Green, 2.65V Blue2mA130°Surface Mount, Right Angle621nm Red, 525nm Green, 465nm Blue630nm Red, 515nm Green, 460nm Blue-4-SMD, No Lead4-SMD2.50mm L x 1.00mm W0.85mm
XZCFBB74W-3VU
XZCFBB74W-3VU
LED BLUE CLEAR 2SMD R/A
SunLED
1,900
In Stock
1 : ₹54.15000
Cut Tape (CT)
2,000 : ₹13.74490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueIndependentColorlessClear19mcdRectangle with Domed Top1.70mm x 0.60mm2.65V2mA170°Surface Mount, Right Angle470nm465nm-2-SMD, No Lead2-SMD2.10mm L x 1.00mm W0.70mm
XZCDGK50W-3VU
XZCDGK50W-3VU
LED GREEN CLEAR 2SMD R/A
SunLED
186
In Stock
1 : ₹43.32000
Cut Tape (CT)
2,000 : ₹13.25254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenIndependentColorlessClear1495mcdRound with Domed Top0.85mm Dia2.65V2mA10°Surface Mount, Right Angle525nm515nm-2-SMD, No Lead2-SMD3.00mm L x 2.80mm W2.20mm
Showing
of 8

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.