LED Indication - Discrete

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
6,811
In Stock
1 : ₹34.08000
Cut Tape (CT)
6,500 : ₹26.49422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
-
500mcd Red, 900mcd Green, 245mcd Blue
Rectangle with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
6,500 : ₹20.96958
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Red, Green, Blue (RGB)
Independent
-
-
533mcd Red, 1055mcd Green, 248mcd Blue
Rectangle with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
Check Lead Time
1,500 : ₹23.17168
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
-
-
-
Square with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
Check Lead Time
1,500 : ₹24.33027
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
-
-
-
Square with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
Check Lead Time
1,500 : ₹26.06814
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
-
-
-
Square with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
Check Lead Time
1,500 : ₹26.06814
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
-
-
-
Square with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
Check Lead Time
1,500 : ₹27.22673
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
-
-
-
Square with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
Check Lead Time
6,500 : ₹28.28308
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
-
-
557mcd Red, 1103mcd Green, 268mcd Blue
Rectangle with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
Check Lead Time
1,500 : ₹28.96460
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
-
-
-
Square with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
Showing
of 9

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.