LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZMDK53W-8
XZMDK53W-8
LED RED CLEAR CHIP SMD
SunLED
22,566
In Stock
1 : ₹22.60000
Cut Tape (CT)
2,000 : ₹7.42424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
248mcd
Round with Domed Top
0.35mm Dia
1.95V
20mA
60°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZM2ACR53W-8
XZM2ACR53W-8
LED RED CLEAR CHIP SMD
SunLED
7,990
In Stock
1 : ₹59.12000
Cut Tape (CT)
2,000 : ₹21.74804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
895mcd
Round with Domed Top
0.35mm Dia
2.2V
20mA
60°
Surface Mount
625nm
640nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZVG53W-8
XZVG53W-8
LED GREEN CLEAR CHIP SMD
SunLED
37,402
In Stock
1 : ₹23.47000
Cut Tape (CT)
2,000 : ₹7.88068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
188mcd
Round with Domed Top
0.35mm Dia
2.1V
20mA
60°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZCBD53W-8
XZCBD53W-8
LED BLUE CLEAR CHIP SMD
SunLED
36,204
In Stock
1 : ₹36.51000
Cut Tape (CT)
2,000 : ₹10.06722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
198mcd
Round with Domed Top
0.35mm Dia
3.3V
20mA
40°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZM2ACY53W-8
XZM2ACY53W-8
LED YELLOW CLEAR CHIP SMD
SunLED
11,205
In Stock
1 : ₹55.64000
Cut Tape (CT)
2,000 : ₹16.20258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
895mcd
Round with Domed Top
0.35mm Dia
2V
20mA
60°
Surface Mount
590nm
590nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZMOK53W-8
XZMOK53W-8
LED ORANGE CLEAR CHIP SMD
SunLED
399
In Stock
1 : ₹27.82000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
497mcd
Round with Domed Top
0.70mm Dia
2.1V
20mA
60°
Surface Mount
601nm
610nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.95mm
XZMYK53W-8
XZMYK53W-8
LED YELLOW CLEAR CHIP SMD
SunLED
2
In Stock
1 : ₹22.60000
Cut Tape (CT)
2,000 : ₹7.42424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
447mcd
Round with Domed Top
0.70mm Dia
2V
20mA
60°
Surface Mount
590nm
590nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.