LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CV28D-FCC-CGKKP3A49ABB7A363
CV28D-FCC-CMVWQ1B1CBCHBB7A363
PLCC6 3 IN 1 LENSED SMD LED
Cree LED
0
In Stock
Check Lead Time
1 : ₹36.63000
Cut Tape (CT)
2,500 : ₹28.30966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
495mcd Red, 980mcd Green, 141mcd Blue
Round with Domed Top
2.00mm Dia
2.1V Red, 2.7V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
30°
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
IPx6, IPx8
-
-
-
SMD
2.80mm L x 2.80mm W
4.40mm
CV28D-FCC-CGKKP3A49ABB7A363
CV28D-FCC-CM1Q1BC1BB7D3D3
PLCC6 3 IN 1 LENSED SMD LED
Cree LED
0
In Stock
Check Lead Time
1 : ₹40.89000
Cut Tape (CT)
2,500 : ₹31.45488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
495mcd Red, 980mcd Green, 141mcd Blue
Round with Domed Top
2.00mm Dia
2.1V Red, 2.7V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
30°
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
IPx6, IPx8
-
-
-
SMD
2.80mm L x 2.80mm W
4.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.