LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0
In Stock
Check Lead Time
2,800 : ₹17.32400
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
880mcd Red, 1400mcd Green, 270mcd Blue
Oval with Flat Top
-
2.2V Red, 2.5V Green, 2.7V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
-
-
6-SMD, J-Lead
6-PLCC
3.40mm L x 3.40mm W
2.90mm
0
In Stock
Check Lead Time
2,800 : ₹18.72020
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
880mcd Red, 1400mcd Green, 270mcd Blue
Oval with Flat Top
-
2.2V Red, 2.5V Green, 2.7V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
-
-
6-SMD, J-Lead
6-PLCC
3.40mm L x 3.40mm W
2.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.