50mcd LED Indication - Discrete

Results: 247
Stocking Options
Environmental Options
Media
Exclude
247Results
Applied FiltersRemove All

Showing
of 247
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805 (2012 Metric)
APT2012CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
1,67,500
In Stock
1 : ₹17.04000
Cut Tape (CT)
2,000 : ₹5.56078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.75mm
MFG_WL-SMSW Series
155124VS73200
LED GREEN CLEAR 1204 SMD R/A
Würth Elektronik
25,095
In Stock
1 : ₹17.04000
Cut Tape (CT)
3,000 : ₹10.96821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2V
20mA
120°
Surface Mount, Right Angle
573nm
575nm
-
-
-
2-SMD, Side View
1204
3.20mm L x 1.50mm W
1.20mm
APT1608SGC
APT1608CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
5,54,169
In Stock
1 : ₹20.45000
Cut Tape (CT)
2,000 : ₹5.37634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
APHHS1005CGCK
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
6,29,754
In Stock
1 : ₹22.15000
Cut Tape (CT)
2,000 : ₹7.10783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
APG Series
APG1608CGKC/T
LED GREEN CLEAR CHIP SMD
Kingbright
3,27,181
In Stock
1 : ₹22.15000
Cut Tape (CT)
4,000 : ₹5.64341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.28mm
APHCM2012
APHCM2012CGCK-F01
LED GREEN CLEAR CHIP SMD
Kingbright
70,038
In Stock
1 : ₹22.15000
Cut Tape (CT)
2,000 : ₹6.32451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
110°
Surface Mount
570nm
574nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
APT3216SRCPRV
APT3216CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
86,096
In Stock
1 : ₹23.00000
Cut Tape (CT)
2,000 : ₹7.46307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
0.75mm
APTR3216 SERIES
APTR3216CGCK
LED GREEN CLEAR CHIP SMD BOT ENT
Kingbright
65,848
In Stock
1 : ₹23.85000
Cut Tape (CT)
2,000 : ₹7.78424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.40mm x 1.60mm
2.1V
20mA
120°
Surface Mount, Bottom Entry
570nm
574nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.05mm
150040xS732x0
150040VS73240
LED GREEN CLEAR 0402 SMD
Würth Elektronik
31,290
In Stock
1 : ₹27.26000
Cut Tape (CT)
6,000 : ₹12.57404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
120°
Surface Mount
570nm
572nm
-
-
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
APTD3216 SERIES
APTD3216EC
LED RED CLEAR 2SMD
Kingbright
95,619
In Stock
1 : ₹28.11000
Cut Tape (CT)
2,000 : ₹8.10370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
50mcd
Round with Domed Top
1.60mm Dia
2V
20mA
35°
Surface Mount
617nm
627nm
-
-
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.90mm
APTD3216 SERIES
APTD3216SGC
LED GREEN CLEAR 2SMD
Kingbright
54,228
In Stock
1 : ₹28.11000
Cut Tape (CT)
2,000 : ₹9.36622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Round with Domed Top
1.60mm Dia
2.2V
20mA
35°
Surface Mount
568nm
565nm
-
-
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.90mm
2-SMD, No Lead HELI Series
APA2106CGCK
LED GREEN CLEAR SMD R/A
Kingbright
29,710
In Stock
1 : ₹28.11000
Cut Tape (CT)
2,000 : ₹9.36622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Domed Top
1.70mm x 0.60mm
2.1V
20mA
120°
Surface Mount, Right Angle
570nm
574nm
-
-
-
2-SMD, No Lead
SMD
2.10mm L x 1.00mm W
0.60mm
HS SERIES
HSME-C191
LED GREEN DIFFUSED 0603 SMD
Broadcom Limited
35,926
In Stock
1 : ₹41.74000
Cut Tape (CT)
4,000 : ₹13.82357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
50mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.1V
20mA
170°
Surface Mount
572nm
570nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
HSMC-C265, HSMA-C265, HSMG-C265
HSME-C265
LED GREEN CLR 1305 SMD BOT ENT
Broadcom Limited
34,057
In Stock
1 : ₹41.74000
Cut Tape (CT)
3,000 : ₹14.16795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.25mm x 1.20mm
2.1V
20mA
150°
Surface Mount, Bottom Entry
572nm
570nm
-
-
-
1305 (3412 Metric)
1305 (3412)
3.40mm L x 1.25mm W
1.20mm
0603-(1608-Metric)-2-SMD
APT1608LZGCK
LED GREEN CLEAR 2SMD
Kingbright
3,02,446
In Stock
1 : ₹43.45000
Cut Tape (CT)
2,000 : ₹15.11739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.65V
2mA
120°
Surface Mount
525nm
515nm
-
-
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.75mm
APT1608SGC
APT1608LSECK/J4-PRV
LED ORANGE CLEAR 2SMD
Kingbright
24,796
In Stock
1 : ₹46.00000
Cut Tape (CT)
2,000 : ₹16.31176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.8V
2mA
120°
Surface Mount
605nm
611nm
-
-
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.75mm
0805 (2012 Metric)
APT2012LSECK/J4-PRV
LED ORANGE CLEAR 2SMD
Kingbright
10,536
In Stock
1 : ₹46.00000
Cut Tape (CT)
2,000 : ₹16.31176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.8V
2mA
140°
Surface Mount
605nm
611nm
-
-
-
0805 (2012 Metric)
2-SMD
2.00mm L x 1.25mm W
0.75mm
0805 (2012 Metric)
APT2012LZGCK
LED GREEN CLEAR 2SMD
Kingbright
1,08,404
In Stock
1 : ₹51.11000
Cut Tape (CT)
2,000 : ₹15.72309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.65V
2mA
120°
Surface Mount
525nm
515nm
-
-
-
0805 (2012 Metric)
2-SMD
2.00mm L x 1.25mm W
0.75mm
AM2520EC09
AM2520EC09
LED RED CLEAR SMD BOTTOM ENT
Kingbright
47,918
In Stock
1 : ₹51.11000
Cut Tape (CT)
1,000 : ₹19.44291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
50mcd
Round with Domed Top
1.90mm Dia
2V
20mA
20°
Surface Mount, Bottom Entry
617nm
627nm
-
-
-
2-SMD, Z-Bend
SMD
2.50mm L x 2.00mm W
2.90mm
5,920
In Stock
1 : ₹51.11000
Cut Tape (CT)
2,000 : ₹15.72309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
50mcd
Round with Domed Top
0.70mm Dia
1.8V
2mA
60°
Surface Mount
625nm
640nm
-
-
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
1.10mm
4,714
In Stock
1 : ₹87.75000
Cut Tape (CT)
3,000 : ₹25.02939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Yellow
Diffused
50mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
-
591nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
5,687
In Stock
1 : ₹112.45000
Cut Tape (CT)
4,000 : ₹33.50118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
50mcd
Rectangle with Flat Top
2.00mm x 1.25mm
3V
5mA
150°
Surface Mount
-
-
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
QBLP631-AG
QBLP631-AG
LED YLW-GRN CLEAR 0805 SMD
QT Brightek (QTB)
3,70,169
In Stock
1 : ₹18.74000
Cut Tape (CT)
3,000 : ₹5.80570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
140°
Surface Mount
570nm
-
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
LTST-C191TGKT
LTST-C191KEKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
17,322
In Stock
1 : ₹18.74000
Cut Tape (CT)
5,000 : ₹5.46630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
50mcd
Rectangle
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
624nm
624nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.55mm
155124RS73200A
155124VS73200A
LED GREEN CLEAR 1206 SMD R/A
Würth Elektronik
3,096
In Stock
1 : ₹23.00000
Cut Tape (CT)
3,000 : ₹12.95740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2V
20mA
120°
Surface Mount, Right Angle
573nm
575nm
-
-
-
2-SMD, No Lead
1206
3.20mm L x 1.50mm W
1.10mm
Showing
of 247

50mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.