640nm Red, 570nm Green, 466nm Blue LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMP4-RGB
SMTL4-RGB
LED RGB CLEAR 4PLCC SMD
Bivar Inc.
1,407
In Stock
1 : ₹241.35000
Cut Tape (CT)
2,000 : ₹108.35582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
28.5mcd Red, 22.5mcd Green, 11.5mcd Blue
Round with Flat Top
2.40mm Dia
1.9V Red, 2.3V Green, 4.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
640nm Red, 570nm Green, 466nm Blue
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.05mm
SMP4-RGB
SMP4-RGB
LED RGB CLEAR 4PLCC SMD
Bivar Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
36mcd Red, 40mcd Green, 50mcd Blue
Round with Flat Top
2.40mm Dia
1.85V Red, 1.9V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
640nm Red, 570nm Green, 466nm Blue
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
1.85mm
Showing
of 2

640nm Red, 570nm Green, 466nm Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.