LED White Lighting

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
WhiteWhite, CoolWhite, NeutralWhite, Warm
CCT (K)
3000K 5-Step MacAdam Ellipse3500K 5-Step MacAdam Ellipse3500K4000K 5-Step MacAdam Ellipse4000K5000K 5-Step MacAdam Ellipse6500K 5-Step MacAdam Ellipse-
Flux @ 85°C, Current - Test
39lm (Typ)-
Flux @ 25°C, Current - Test
37lm (36lm ~ 38lm)39lm (35lm ~ 43lm)39lm (36lm ~ 42lm)39lm (38lm ~ 40lm)-
Lumens/Watt @ Current - Test
207 lm/W218 lm/W-
CRI (Color Rendering Index)
7080-
Supplier Device Package
12123030
Height - Seated (Max)
0.030" (0.75mm)0.033" (0.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SPMWHD32AMD5XAT3S0
SPMWHD32AMH5XAU5SL
LED LM301H WARM WHT 3500K 3030
Samsung Semiconductor, Inc.
7,451
In Stock
1 : ₹34.16000
Cut Tape (CT)
4,000 : ₹7.80011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K 5-Step MacAdam Ellipse-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
SPMWHD32AMH1XAH0S0
SPMWHD32AMH5XAV5SK
LED LM301H WARM WHT 3000K 3030
Samsung Semiconductor, Inc.
1,39,585
In Stock
1 : ₹34.16000
Cut Tape (CT)
4,000 : ₹7.80011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K 5-Step MacAdam Ellipse-37lm (36lm ~ 38lm)65mA2.75V207 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
83,929
In Stock
1 : ₹34.16000
Cut Tape (CT)
4,000 : ₹8.72714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--39lm (35lm ~ 43lm)65mA2.75V207 lm/W-200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.033" (0.85mm)
LM301B-SERIES
SPMWHD32AMH5XAT5SL
LED LM301H NEUT WHT 4000K 3030
Samsung Semiconductor, Inc.
51,382
In Stock
1 : ₹34.16000
Cut Tape (CT)
4,000 : ₹7.80011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K 5-Step MacAdam Ellipse-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
SPMWHD32AMH1XAH0S0
SPMWHD32AMH5XAP5SL
LED LM301H COOL WHITE 6500K 3030
Samsung Semiconductor, Inc.
36,080
In Stock
1 : ₹34.16000
Cut Tape (CT)
4,000 : ₹7.80011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K 5-Step MacAdam Ellipse-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
SPMWHD32AMH1XAH0S0
SPMWHD32AMH5XAR5SL
LED LM301H COOL WHITE 5000K 3030
Samsung Semiconductor, Inc.
30,997
In Stock
1 : ₹34.16000
Cut Tape (CT)
4,000 : ₹7.80011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K 5-Step MacAdam Ellipse-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
SPMWHD32AMH1XAH0S0
SPMWHD32AMH3XAR5S0
LED LM301H COOL WHITE 5000K 1212
Samsung Semiconductor, Inc.
0
In Stock
Check Lead Time
40,000 : ₹5.86856
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Cool5000K 5-Step MacAdam Ellipse-39lm (36lm ~ 42lm)65mA2.75V218 lm/W70200mA120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.033" (0.85mm)
SPMWHD32AMH1XAH0S0
SPMWHD32AMH5XAU0SL
LED LM301H WARM WHT 3500K 3030
Samsung Semiconductor, Inc.
0
In Stock
Check Lead Time
40,000 : ₹6.10037
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Warm3500K39lm (Typ)-65mA2.75V-80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.033" (0.85mm)
SPMWHD32AMH1XAH0S0
SPMWHD32AMH5XAT0SL
LED LM301H NEUT WHT 4000K 1212
Samsung Semiconductor, Inc.
0
In Stock
Check Lead Time
40,000 : ₹6.10037
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Neutral4000K-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.033" (0.85mm)
Showing
of 9

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.