Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,31,526 In Stock | 1 : ₹44.00000 Cut Tape (CT) 1,000 : ₹23.47752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | -10°C ~ 70°C | |||
56,399 In Stock | 1 : ₹44.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
9,535 In Stock | 1 : ₹50.90000 Cut Tape (CT) 1,000 : ₹33.59181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | -10°C ~ 70°C | |||
85,536 In Stock | 1 : ₹76.78000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | -20°C ~ 70°C | |||
36,279 In Stock | 1 : ₹95.76000 Cut Tape (CT) 2,450 : ₹52.70639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | -40°C ~ 85°C | |||
55,093 In Stock | 1 : ₹98.35000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP40 | - | 51gf | 5.099gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.039" (1.0mm) | -25°C ~ 85°C | |||
21,543 In Stock | 1 : ₹123.37000 Cut Tape (CT) 1,000 : ₹49.46981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
24,536 In Stock | 1 : ₹84.54000 Bulk | Bulk | Active | SPDT | On-Mom | 300mA (DC) | - | 6 V | Lever, Straight | Through Hole | PC Pin | - | - | 20gf | - | 0.264" (6.7mm) | 0.071" (1.8mm) | - | - | -25°C ~ 85°C | |||
1,531 In Stock | 1 : ₹91.45000 Tray | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 30gf | 5.000gf | 0.312" (7.9mm) | 0.120" (3.0mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C | |||
5,204 In Stock | 1 : ₹86.27000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 30gf | 10gf | 0.380" (9.7mm) | 0.053" (1.35mm) | - | - | -25°C ~ 75°C | |||
851 In Stock | 1 : ₹88.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 26gf | 2.000gf | 0.378" (9.6mm) | 0.087" (2.2mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | -25°C ~ 75°C | |||
396 In Stock | 1 : ₹98.35000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | - | - | 0.358" (9.1mm) | 0.150" (3.8mm) | - | - | -25°C ~ 85°C | |||
306 In Stock | 1 : ₹1,111.16000 Bulk | Bulk | Active | SPDT | On-Mom | 6A (AC/DC) | 250 V | 24 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | Cable Length 0.5m | 85gf | 27gf | 0.512" (13.0mm) | - | 0.012" (0.3mm) | 0.070" (1.8mm) | -40°C ~ 105°C | |||
231 Marketplace | 25 : ₹569.38200 Retail Package | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
938 In Stock | 1 : ₹75.05000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 6 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 25gf | 2.039gf | 0.328" (8.3mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -20°C ~ 70°C | |||
28 In Stock | 1 : ₹89.72000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 30gf | 5.000gf | 0.312" (7.9mm) | 0.120" (3.0mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ₹78.51000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 35gf | 15gf | 0.281" (7.15mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ₹116.46000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 20gf | 8.000gf | 0.358" (9.1mm) | 0.150" (3.8mm) | - | - | -25°C ~ 85°C |