Limit Switches

Results: 28
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
SS-3GP
SS-3GP
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
3,005
In Stock
1 : ₹91.46000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
-25°C ~ 85°C
SS-01GL13PT, SS-3GL13PT
SS-3GL13PT
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
56,688
In Stock
1 : ₹97.45000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Simulated Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3FL111P-3T
SS-3FL111P-3T
SWITCH SNAP ACT SPST-NO 3A 125V
Omron Electronics Inc-EMC Div
1,779
In Stock
1 : ₹86.33000
Bulk
Bulk
Active
SPST-NO
Off-Mom
3A (AC/DC)
125 V
30 V
Lever, Straight
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
56gf
1.020gf
0.345" (8.8mm)
-
0.118" (3.0mm)
0.040" (1.0mm)
-25°C ~ 85°C
SS-01GLP
SS-01GLP
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
3,645
In Stock
5,500
Factory
1 : ₹90.61000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
51gf
5.099gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3GL13P, SS-01GL13P
SS-01GL13P
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
1,226
In Stock
3,000
Factory
1 : ₹98.30000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Simulated Roller
Chassis Mount
Solder Lug
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3GLPT, SS-01GLPT
SS-3GLPT
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
7,890
In Stock
1 : ₹103.43000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Straight
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
51gf
5.099gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.040" (1.0mm)
-25°C ~ 85°C
SS-01GL13PT, SS-3GL13PT
SS-01GL13PT
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
2,847
In Stock
1 : ₹117.96000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Simulated Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3FL111P-3
SS-3FL111P-3
SWITCH SNAP ACT SPST-NO 3A 125V
Omron Electronics Inc-EMC Div
430
In Stock
1 : ₹123.09000
Bulk
Bulk
Active
SPST-NO
Off-Mom
3A (AC/DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
56gf
1.020gf
0.345" (8.8mm)
-
0.118" (3.0mm)
0.040" (1.0mm)
-25°C ~ 85°C
SS-3GLP, SS-01GLP
SS-3GLP
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
1,184
In Stock
1 : ₹124.80000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
51gf
5.099gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.040" (1.0mm)
-25°C ~ 85°C
SS-3GL13P, SS-01GL13P
SS-3GL13P
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
502
In Stock
1 : ₹159.85000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Simulated Roller
Chassis Mount
Solder Lug
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-01GL13PD, SS-3GL13PD, SS-3GL13PB, SS-01GL13PB
SS-01GL13PD
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
5,993
In Stock
1 : ₹88.90000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Simulated Roller
Through Hole
PC Pin
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3GPT, SS-01GPT
SS-3GPT
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
8,649
In Stock
4,000
Factory
1 : ₹89.75000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
-25°C ~ 85°C
SS-3GLPD, SS-3GLPB, SS-01GLPD, SS-01GLPB
SS-3GLPD
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
619
In Stock
1 : ₹124.80000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
51gf
5.099gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.040" (1.0mm)
-25°C ~ 85°C
SS-01GP
SS-01GP
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
960
In Stock
1 : ₹128.22000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
-25°C ~ 85°C
SS-3GLPD, SS-3GLPB, SS-01GLPD, SS-01GLPB
SS-01GLPD
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
125
In Stock
1 : ₹159.85000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
51gf
5.099gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3GPT, SS-01GPT
SS-01GPT
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
1,047
In Stock
1 : ₹57.27000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
-25°C ~ 85°C
SS-3GPD, SS-3GPB, SS-01GPB, SS-01GPD
SS-3GPB
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
0
In Stock
1,578
Marketplace
Check Lead Time
1 : ₹86.33000
Tray
1,000 : ₹75.22240
Box
Tray
Box
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
-25°C ~ 85°C
SS-01GL13PD, SS-3GL13PD, SS-3GL13PB, SS-01GL13PB
SS-3GL13PB
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
467
In Stock
1 : ₹114.54000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Simulated Roller
Through Hole
PC Pin
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3GPD, SS-3GPB, SS-01GPB, SS-01GPD
SS-3GPD
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
1,187
In Stock
1 : ₹128.22000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
-25°C ~ 85°C
SS-01GL13PD, SS-3GL13PD, SS-3GL13PB, SS-01GL13PB
SS-3GL13PD
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
494
In Stock
1 : ₹129.93000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Simulated Roller
Through Hole
PC Pin
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-P Series
SS-01GL13PD2
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
428
In Stock
1 : ₹164.98000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Simulated Roller
Through Hole, Right Angle
PC Pin
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3GLPD, SS-3GLPB, SS-01GLPD, SS-01GLPB
SS-01GLPB
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
469
In Stock
1 : ₹88.04000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
51gf
5.099gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3GLPD, SS-3GLPB, SS-01GLPD, SS-01GLPB
SS-3GLPB
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
140
In Stock
1 : ₹67.53000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
51gf
5.099gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.040" (1.0mm)
-25°C ~ 85°C
SS-3GLPT, SS-01GLPT
SS-01GLPT
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : ₹114.54000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Straight
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
51gf
5.099gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
-25°C ~ 85°C
SS-3GPD, SS-3GPB, SS-01GPB, SS-01GPD
SS-01GPD
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : ₹118.82000
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
-25°C ~ 85°C
Showing
of 28

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.