Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,301 In Stock | 1 : ₹117.96000 Cut Tape (CT) 2,000 : ₹94.66098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | Board Guide | 122gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
6,415 In Stock | 1 : ₹141.90000 Cut Tape (CT) 2,000 : ₹92.98557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 122gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
4,159 In Stock | 1 : ₹144.46000 Cut Tape (CT) 2,000 : ₹92.14744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 61gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
2,229 In Stock | 1 : ₹159.85000 Cut Tape (CT) 2,000 : ₹101.36261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | Board Guide | 61gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
7,192 In Stock | 1 : ₹141.90000 Cut Tape (CT) 2,000 : ₹94.03270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 122gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
5,835 In Stock | 1 : ₹141.90000 Cut Tape (CT) 2,000 : ₹89.63433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 61gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C |