Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
TB2939HQ(O)
TB2941HQ
IC AMP CLASS AB QUAD 49W 25HZIP
Toshiba Semiconductor and Storage
6
In Stock
1 : ₹ 493.17000
Tube
-
Tube
ActiveClass AB4-Channel (Quad)49W x 4 @ 4Ohm6V ~ 18VMute, Short-Circuit and Thermal Protection, ShutdownThrough Hole-40°C ~ 85°C (TA)25-HZIP25-SIP Formed Leads
TB2939HQ(O)
TB2955HQ(O)
IC AMP BTL AUDIO 45W 4CH HZIP25
Toshiba Semiconductor and Storage
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-Key-----Through Hole-25-HZIP25-SIP Formed Leads
16-TSSOP
TB2909FNG,EB
IC AMP CLASS AB MONO 3W 16HSSOP
Toshiba Semiconductor and Storage
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass AB1-Channel (Mono)3W x 1 @ 8Ohm6V ~ 16VMute, Short-Circuit and Thermal Protection, StandbySurface Mount-40°C ~ 110°C (TA)16-HTSSOP16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Showing
1 - 3
of 3

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.