Showing
1 - 25
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SO
TLP7820(TP4,E
IC OPAMP ISOLATION 1 CIRCUIT 8SO
Toshiba Semiconductor and Storage
1,183
In Stock
1 : ₹ 520.75000
Cut Tape (CT)
1,500 : ₹ 233.05161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation1Differential--230 kHz5.5 nA900 µV12mA-4.5 V5.5 V-40°C ~ 105°CSurface Mount8-SOIC (0.295", 7.50mm Width)8-SO
240
In Stock
1 : ₹ 562.28000
Tube
-
Tube
ActiveIsolation1Differential--230 kHz5.5 nA900 µV12mA-4.5 V5.5 V-40°C ~ 105°CSurface Mount8-SOIC (0.295", 7.50mm Width)8-SO
6,000
In Stock
1 : ₹ 35.14000
Cut Tape (CT)
3,000 : ₹ 12.46664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail0.52V/µs300 kHz-1 pA1.5 mV100µA25 mA1.8 V5.5 V-40°C ~ 105°CSurface Mount--
8-DIP
TLP7920(D4,F
IC OPAMP ISOLATION 1 CIRC 8DIP
Toshiba Semiconductor and Storage
129
In Stock
1 : ₹ 525.54000
Tube
-
Tube
ActiveIsolation1Differential--230 kHz5.5 nA730 µV12mA-4.5 V5.5 V-40°C ~ 105°CThrough Hole8-DIP (0.300", 7.62mm)8-DIP
1,97,549
In Stock
1 : ₹ 39.14000
Cut Tape (CT)
3,000 : ₹ 11.17541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1-1V/µs3.5 MHz-1 pA1 mV500µA4 mA2.2 V5.5 V-40°C ~ 85°CSurface Mount6-SMD (5 Leads), Flat LeadUFV
2,588
In Stock
1 : ₹ 39.94000
Cut Tape (CT)
3,000 : ₹ 11.31518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1--300 kHz-45 nA2 mV400µA40 mA3 V12 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
2,389
In Stock
1 : ₹ 41.53000
Cut Tape (CT)
3,000 : ₹ 11.87401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.7V/µs--1 pA2 mV100µA700 µA1.8 V7 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
1,847
In Stock
1 : ₹ 42.33000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose1-0.15V/µs--0.1 pA1.2 mV63µA1.5 mA1.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
3,220
In Stock
1 : ₹ 52.71000
Cut Tape (CT)
3,000 : ₹ 20.25556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2-0.08V/µs160 kHz-1 pA2 mV20µA-1.8 V7 V-40°C ~ 85°CSurface Mount8-VFSOP (0.091", 2.30mm Width)8-SSOP
0
In Stock
1 : ₹ 36.74000
Cut Tape (CT)
3,000 : ₹ 13.12264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1--630 Hz-1 pA100 µV350nA11 mA1.5 V5.5 V-40°C ~ 105°CSurface MountSC-74A, SOT-753SMV
2
In Stock
1 : ₹ 47.92000
Cut Tape (CT)
3,000 : ₹ 18.41403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2-0.5V/µs600 kHz-1 pA2 mV120µA-1.5 V7 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
20,998
In Stock
1 : ₹ 39.14000
Cut Tape (CT)
3,000 : ₹ 11.03564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1-1V/µs3.5 MHz-1 pA500 µV430µA4 mA2.2 V5.5 V-40°C ~ 85°CSurface Mount6-SMD (5 Leads), Flat LeadUFV
0
In Stock
1 : ₹ 39.94000
Cut Tape (CT)
3,000 : ₹ 11.31518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-1V/µs3 MHz-60 nA500 µV2.5mA40 mA8 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
7
In Stock
1 : ₹ 41.53000
Cut Tape (CT)
3,000 : ₹ 11.87401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.5V/µs--1 pA2 mV60µA-1.5 V7 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
1 : ₹ 35.94000
Cut Tape (CT)
3,000 : ₹ 12.72888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2--300 kHz-45 nA2 mV700µA40 mA3 V12 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
0
In Stock
1 : ₹ 35.94000
Cut Tape (CT)
3,000 : ₹ 12.72888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-1V/µs3 MHz-60 nA500 µV4mA40 mA8 V36 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
0
In Stock
1 : ₹ 420.12000
Tube
-
Tube
ActiveIsolation1Differential--230 kHz5.5 nA730 µV12mA-4.5 V5.5 V-40°C ~ 105°CSurface Mount8-SMD, Gull Wing8-SMD
0
In Stock
1 : ₹ 525.54000
Tube
-
Tube
ActiveIsolation1Differential--230 kHz5.5 nA730 µV12mA-4.5 V5.5 V-40°C ~ 105°CSurface Mount8-SMD, Gull Wing8-SMD
0
In Stock
1 : ₹ 520.75000
Tube
-
Tube
ActiveIsolation1Differential--230 kHz5.5 nA900 µV12mA-4.5 V5.5 V-40°C ~ 105°CSurface Mount8-SOIC (0.295", 7.50mm Width)8-SO
0
In Stock
1 : ₹ 525.54000
Tube
-
Tube
ActiveIsolation1Differential--230 kHz5.5 nA730 µV12mA-4.5 V5.5 V-40°C ~ 105°CThrough Hole8-DIP (0.300", 7.62mm)8-DIP
16
In Stock
1 : ₹ 41.53000
Cut Tape (CT)
3,000 : ₹ 11.87401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.08V/µs160 kHz-1 pA2 mV10µA450 µA1.8 V7 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
1 : ₹ 408.14000
Cut Tape (CT)
1,500 : ₹ 235.24005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation1Differential--230 kHz5.5 nA730 µV12mA-4.5 V5.5 V-40°C ~ 105°CSurface Mount8-SMD, Gull Wing8-SMD
IC OPAMP ISOLATION 1 CIRCUIT 8SO
TLP7820(LF4,E
IC OPAMP ISOLATION 1 CIRCUIT 8SO
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 520.75000
Tube
-
Tube
ActiveIsolation1Differential--230 kHz5.5 nA900 µV12mA-4.5 V5.5 V-40°C ~ 105°CSurface Mount8-SOIC (0.295", 7.50mm Width)8-SO
0
In Stock
3,000 : ₹ 11.17541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.5V/µs--1 pA2 mV60µA-1.5 V7 V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-3535-SSOP
0
In Stock
3,000 : ₹ 11.17541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.7V/µs--1 pA2 mV10µA700 µA1.8 V7 V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-3535-SSOP
Showing
1 - 25
of 38

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.