Showing
1 - 21
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
1,16,995
In Stock
1 : ₹ 40.83000
Cut Tape (CT)
3,000 : ₹ 11.56736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, DTL, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V5mV @ 5V0.05µA @ 5V16mA @ 5V800µA----40°C ~ 85°CSC-74A, SOT-753Surface MountSMV
38,538
In Stock
1 : ₹ 42.46000
Cut Tape (CT)
3,000 : ₹ 11.99575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open Drain1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA20µA-800ns--40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface Mount5-SSOP
6,053
In Stock
1 : ₹ 42.46000
Cut Tape (CT)
3,000 : ₹ 12.13863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Push-Pull1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA22µA-680ns--40°C ~ 85°CSC-74A, SOT-753Surface MountSMV
44,099
In Stock
1 : ₹ 43.27000
Cut Tape (CT)
3,000 : ₹ 12.28125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Push-Pull1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA40µA-680ns--40°C ~ 85°C8-VFSOP (0.091", 2.30mm Width)Surface Mount8-SSOP
5,464
In Stock
1 : ₹ 35.11000
Cut Tape (CT)
3,000 : ₹ 12.47612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open Drain1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA25mA220µA-200ns--40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface Mount5-SSOP
4,575
In Stock
1 : ₹ 48.99000
Cut Tape (CT)
3,000 : ₹ 18.83312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open Drain1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA22µA-800ns--40°C ~ 85°C8-TSSOP, 8-MSOP (0.110", 2.80mm Width)Surface Mount8-SSOP
1,389
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
3,000 : ₹ 12.13863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Push-Pull1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA25mA220µA-140ns--40°C ~ 85°CSC-74A, SOT-753Surface MountSMV
221
In Stock
1 : ₹ 36.74000
Cut Tape (CT)
3,000 : ₹ 13.01256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2CMOS, DTL, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V5mV @ 5V0.25µA @ 5V16nA @ 5V2mA----40°C ~ 85°C8-TSSOP, 8-MSOP (0.110", 2.80mm Width)Surface Mount8-SSOP
SC-74A, SOT-753
TC75S59F,LF
IC C0MP GP CMOS OPEN DRAIN SMV
Toshiba Semiconductor and Storage
200
In Stock
1 : ₹ 44.09000
Cut Tape (CT)
3,000 : ₹ 12.13863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open Drain1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA25mA220µA-200ns--40°C ~ 85°CSC-74A, SOT-753Surface MountSMV
330
In Stock
1 : ₹ 48.99000
Cut Tape (CT)
3,000 : ₹ 18.82441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open Drain1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA220µA-200ns--40°C ~ 85°C8-TSSOP, 8-MSOP (0.110", 2.80mm Width)Surface Mount8-SSOP
0
In Stock
1 : ₹ 39.19000
Cut Tape (CT)
3,000 : ₹ 11.13897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Push-Pull1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA20µA-680ns--40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface Mount5-SSOP
0
In Stock
1 : ₹ 43.27000
Cut Tape (CT)
3,000 : ₹ 12.28125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Push-Pull1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA40µA-680ns--40°C ~ 85°C8-TSSOP, 8-MSOP (0.110", 2.80mm Width)Surface Mount8-SSOP
0
In Stock
1 : ₹ 35.11000
Cut Tape (CT)
3,000 : ₹ 12.47612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Push-Pull1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA25mA220µA-140ns--40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface Mount5-SSOP
14
In Stock
1 : ₹ 48.99000
Cut Tape (CT)
3,000 : ₹ 18.82441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Push-Pull1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA400µA-140ns--40°C ~ 85°C8-TSSOP, 8-MSOP (0.110", 2.80mm Width)Surface Mount8-SSOP
0
In Stock
1 : ₹ 53.89000
Cut Tape (CT)
3,000 : ₹ 20.70698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open Drain1.8V ~ 7V7mV @ 5V1pA @ 5V25mA220µA-200ns--40°C ~ 85°C8-VFSOP (0.091", 2.30mm Width)Surface Mount8-SSOP
0
In Stock
3,000 : ₹ 12.13863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open Drain1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA20µA-800ns--40°C ~ 85°CSC-74A, SOT-753Surface MountSMV
0
In Stock
5,000 : ₹ 15.05953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Push-Pull1.3V ~ 5.5V6mV @ 3V1pA @ 3V18mA @ 3V35µA-800ns--40°C ~ 85°C6-UFDFNSurface Mount6-MP6C (1.45x1.0)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose1Push-Pull1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA18mA @ 5V22µA-680ns--40°C ~ 85°CSOT-553Surface MountESV
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose2Open Drain1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA @ 5V25mA22µA-800ns--40°C ~ 85°C8-VFSOP (0.091", 2.30mm Width)Surface Mount8-SSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose1Open Drain1.8V ~ 7V, ±0.9V ~ 3.5V7mV @ 5V1pA25mA220µA-200ns--40°C ~ 85°CSOT-553Surface MountESV
SOT-902
TC75W70L8X,LF
IC OPAMP CMOS COMPARATOR SOT-902
Toshiba Semiconductor and Storage
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose2Push-Pull1.3V ~ 5.5V6mV @ 3V1pA @ 3V18mA @ 3V47µA-800ns--40°C ~ 85°C8-UFQFN Exposed PadSurface MountSOT-902
Showing
1 - 21
of 21

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.