Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,308 In Stock | 1 : ₹132.96000 Cut Tape (CT) 3,000 : ₹66.42028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 11V/µs | 22 MHz | 2 pA | 50 µV | 1.7mA (x2 Channels) | 70 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
0 In Stock | 1 : ₹70.97000 Cut Tape (CT) 4,000 : ₹27.58208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.1V/µs | - | 60 pA | 6 µV | 28µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
0 In Stock | 1 : ₹93.81000 Cut Tape (CT) 3,000 : ₹40.37715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.4V/µs | 14 kHz | 28 µA | 0.55 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |