Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,435 In Stock | 1 : ₹252.05000 Tube | - | Tube | Active | General Purpose | 2 | CMOS, Open-Drain | 2.5V ~ 16V, ±1.25V ~ 8V | 3.6mV @ 15V | 250pA @ 15V | 10mA | 950nA | 88dB CMRR, 105dB PSRR | 300µs | - | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
35 In Stock | 1 : ₹81.57000 Cut Tape (CT) 3,000 : ₹34.60825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, Rail-to-Rail | 0.85V ~ 6V | 5mV @ 6V | 1pA | - | 10µA | 70dB CMRR, 80dB PSRR | 1.3ms | 20mV | -40°C ~ 125°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP |