Comparators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8 MSOP
LTC1440IMS8#TRPBF
IC COMPARATOR 1 W/VOLT REF 8MSOP
Analog Devices Inc.
14,320
In Stock
1 : ₹618.41000
Cut Tape (CT)
2,500 : ₹252.30188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
CMOS, TTL
2V ~ 11V, ±1V ~ 5.5V
10mV @ 5V
-
40mA
4.4µA
80dB CMRR, 80dB PSRR
15µs
50mV
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8 TSSOP
MAX921CUA+T
IC COMPARATOR 1 W/VOLT REF 8UMAX
Analog Devices Inc./Maxim Integrated
2,500
In Stock
1 : ₹764.42000
Cut Tape (CT)
2,500 : ₹446.33254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
CMOS, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
10mV @ 5V
-
50mA
5µA
80dB CMRR, 80dB PSRR
12µs
50mV
0°C ~ 70°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-uMAX/uSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.