1 - 12
12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
74HC393D
IC DUAL 4BIT BINARY COUNT 14SOIC
Toshiba Semiconductor and Storage
1,529
In Stock
1 : ₹ 45.72000
Cut Tape (CT)
2,500 : ₹ 17.03709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp24--32 MHzNegative Edge2 V ~ 6 V-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
16-TSSOP
74VHC4040FT
IC COUNTER BIN 12STAGE 16-TSSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 34.29000
Cut Tape (CT)
2,500 : ₹ 9.71080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp112Asynchronous-210 MHzNegative Edge2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
14-TSSOP
74VHC393FT
IC COUNTER BINARY DUAL 14-TSSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 33.48000
Cut Tape (CT)
2,500 : ₹ 9.56807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp24Asynchronous-115 MHzNegative Edge2 V ~ 5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
16-TSSOP
74VHC4020FT
X34 PB-F BINARY COUNTER COUNTER
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 34.29000
Cut Tape (CT)
2,500 : ₹ 9.71080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp114Asynchronous-210 MHzNegative Edge2 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOPB
16-TSSOP
74VHC163FT
X31 PB-F VHS TSSOP 16 CMOS LOGIC
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 41.64000
Cut Tape (CT)
2,500 : ₹ 9.19150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBinary CounterUp14SynchronousSynchronous125 MHzPositive Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOPB
0
In Stock
2,000 : ₹ 19.18367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsBinary CounterUp112Asynchronous-125 MHzNegative Edge2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-SOIC (0.209", 5.30mm Width)16-SOP
0
In Stock
2,500 : ₹ 20.70677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsBinary CounterUp112Asynchronous-125 MHzNegative Edge2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-VFSOP (0.118", 3.00mm Width)16-VSSOP
0
In Stock
2,000 : ₹ 20.70685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsBinary CounterUp112Asynchronous-78 MHzNegative Edge2 V ~ 6 V-40°C ~ 85°CSurface Mount16-SOIC (0.209", 5.30mm Width)16-SOP
16-DIP
TC74HC592APF
IC COUNTER/REG CMOS 8-BIT 16DIP
Toshiba Semiconductor and Storage
0
In Stock
Obsolete
Tube
ObsoleteBinary CounterUp18Asynchronous-35 MHzPositive Edge2 V ~ 6 V-40°C ~ 85°CThrough Hole16-DIP (0.300", 7.62mm)16-DIP
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBinary CounterUp24Asynchronous-170 MHzNegative Edge2 V ~ 5.5 V-40°C ~ 85°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
0
In Stock
Obsolete
Cut Tape (CT)
Digi-Reel®
ObsoleteBinary CounterUp112Asynchronous-210 MHzNegative Edge2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
0
In Stock
Obsolete
Tube
ObsoleteBinary CounterUp18Asynchronous-62 MHzPositive Edge2 V ~ 6 V-40°C ~ 85°CThrough Hole16-DIP (0.300", 7.62mm)16-DIP
1 - 12
12

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.