Showing
1 - 25
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
10,409
In Stock
1 : ₹ 34.29000
Cut Tape (CT)
3,000 : ₹ 9.85352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary1167 MHz26ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V2 µA5 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-VFSOP (0.091", 2.30mm Width)
20-SOIC
74HC273D
IC FF D-TYPE SNGL 8BIT 20SOIC
Toshiba Semiconductor and Storage
1,734
In Stock
1 : ₹ 48.99000
Cut Tape (CT)
2,000 : ₹ 18.82441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted1866 MHz25ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V4 µA3 pF-40°C ~ 125°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
2,570
In Stock
1 : ₹ 32.66000
Cut Tape (CT)
3,000 : ₹ 7.32210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11115 MHz9.3ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V2 µA4 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
1,658
In Stock
1 : ₹ 33.48000
Cut Tape (CT)
3,000 : ₹ 7.47778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypePush-Pull11200 MHz4ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-VFSOP (0.091", 2.30mm Width)
5,186
In Stock
1 : ₹ 34.29000
Cut Tape (CT)
3,000 : ₹ 9.85352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary1167 MHz26ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V2 µA5 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
152
In Stock
1 : ₹ 52.26000
Tube
Tube
ActiveResetD-TypeNon-Inverted1866 MHz25ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V4 µA5 pF-40°C ~ 85°C (TA)Through Hole20-DIP20-DIP (0.300", 7.62mm)
16-SOIC
74HC174D
IC FF D-TYPE SNGL 6BIT 16SOIC
Toshiba Semiconductor and Storage
212
In Stock
1 : ₹ 47.36000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMaster ResetD-TypeNon-Inverted1671 MHz26ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V4 µA5 pF-40°C ~ 85°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
20-SOIC
74HC574D
IC FF D-TYPE SNGL 8BIT 20SOIC
Toshiba Semiconductor and Storage
560
In Stock
1 : ₹ 60.42000
Cut Tape (CT)
2,000 : ₹ 24.84814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted1859 MHz33ns @ 6V, 150pFPositive Edge7.8mA, 7.8mA2V ~ 6V4 µA5 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
15
In Stock
1 : ₹ 32.66000
Cut Tape (CT)
3,000 : ₹ 7.32210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11115 MHz9.3ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V2 µA4 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-VFSOP (0.091", 2.30mm Width)
20-TSSOP
74VHC574FT
IC FF D-TYPE SNGL 8BIT 20TSSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 41.64000
Cut Tape (CT)
2,500 : ₹ 14.62254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18115 MHz10.6ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V4 µA4 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
0
In Stock
1 : ₹ 48.99000
Tube
Tube
ActiveStandardD-TypeTri-State, Non-Inverted1859 MHz33ns @ 6V, 150pFPositive Edge7.8mA, 7.8mA2V ~ 6V4 µA5 pF-40°C ~ 85°C (TA)Through Hole20-DIP20-DIP (0.300", 7.62mm)
0
In Stock
1 : ₹ 33.48000
Cut Tape (CT)
2,500 : ₹ 9.56807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveResetD-TypeNon-Inverted18135 MHz9.5ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V40 µA7 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP (4.40mm Width)
74VHCT574AFT
IC FF D-TYPE SNGL 8BIT 20TSSOP
Toshiba Semiconductor and Storage
4
In Stock
1 : ₹ 42.46000
Cut Tape (CT)
2,500 : ₹ 15.02491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18140 MHz10.4ns @ 5V, 50pFPositive Edge8mA, 8mA4.5V ~ 5.5V4 µA4 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP (4.40mm Width)
74VHC374FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 42.46000
Cut Tape (CT)
2,500 : ₹ 12.13842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18120 MHz10.1ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V4 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOPB20-TSSOP (0.173", 4.40mm Width)
20-SOIC
74HC374D
IC FF D-TYPE SNGL 8BIT 20SOIC
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 48.99000
Cut Tape (CT)
2,000 : ₹ 18.82441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted1890 MHz32ns @ 6V, 150pFPositive Edge7.8mA, 7.8mA2V ~ 6V4 µA3 pF-40°C ~ 125°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
0
In Stock
1 : ₹ 53.89000
Tube
-
Tube
ActiveResetD-TypeComplementary2120 MHz90ns @ 15V, 50pFPositive Edge3.4mA, 3.4mA3V ~ 18V120 µA5 pF-40°C ~ 85°C (TA)Through Hole14-DIP14-DIP (0.300", 7.62mm)
14-TSSOP
74VHC74FT
IC FF D-TYPE DUAL 1BIT 14TSSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
2,500 : ₹ 11.42447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21115 MHz9.3ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V2 µA4 pF-40°C ~ 85°C (TA)Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
16-SOIC
74HC175D
IC FF D-TYPE SNGL 4BIT 16SOIC
Toshiba Semiconductor and Storage
2,500
In Stock
1 : ₹ 31.84000
Cut Tape (CT)
2,500 : ₹ 9.56807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeComplementary1463 MHz24ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V4 µA3 pF-40°C ~ 125°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
20-TSSOP (4.40mm Width)
74LCX273FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 33.48000
Cut Tape (CT)
2,500 : ₹ 9.56807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveResetD-TypeNon-Inverted18135 MHz9.5ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V40 µA7 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOPB20-TSSOP (0.173", 4.40mm Width)
20-TSSOP (4.40mm Width)
74VHC273FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 42.46000
Cut Tape (CT)
2,500 : ₹ 15.02491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted18110 MHz11ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V4 µA4 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOPB20-TSSOP (0.173", 4.40mm Width)
20-TSSOP (4.40mm Width)
74VHC9273FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 42.46000
Cut Tape (CT)
2,500 : ₹ 12.13842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted18100 MHz12.1ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V4 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOPB20-TSSOP (0.173", 4.40mm Width)
20-TSSOP (4.40mm Width)
74VHCV574FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 34.29000
Cut Tape (CT)
2,500 : ₹ 12.20766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18135 MHz10.6ns @ 5V, 50pFPositive Edge16mA, 16mA1.8V ~ 5.5V2 µA4 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOPB20-TSSOP (0.173", 4.40mm Width)
0
In Stock
3,000 : ₹ 7.32210
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSet(Preset) and ResetD-TypePush-Pull11200 MHz4ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V10 µA3 pF-40°C ~ 85°C (TA)Surface Mount8-SSOP8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
14-TSSOP
74LCX74FT
IC FF D-TYPE DUAL 1BIT 14TSSOP
Toshiba Semiconductor and Storage
0
In Stock
2,500 : ₹ 7.78941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21150 MHz7ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA7 pF-40°C ~ 85°C (TA)Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
0
In Stock
2,500 : ₹ 8.56835
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMaster ResetD-TypeNon-Inverted16120 MHz9.2ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V4 µA4 pF-40°C ~ 125°C (TA)Surface Mount16-TSSOPB16-TSSOP (0.173", 4.40mm Width)
Showing
1 - 25
of 60

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.