Showing
1 - 13
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,265
In Stock
1 : ₹ 51.44000
Cut Tape (CT)
2,500 : ₹ 19.95395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes-8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-VFSOP (0.118", 3.00mm Width)16-VSSOP
16-SOIC
74HC123D
IC MULTIVIBRATOR 40NS 16SOIC
Toshiba Semiconductor and Storage
22,552
In Stock
1 : ₹ 47.36000
Cut Tape (CT)
2,500 : ₹ 19.32623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes40 ns5.2mA, 5.2mA2 V ~ 6 V-40°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-SOIC
74HC4538D
IC MULTIVIBRATOR 25NS 16SOIC
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 40.01000
Cut Tape (CT)
2,500 : ₹ 11.42447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes25 ns5.2mA, 5.2mA2 V ~ 6 V-40°C ~ 125°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
0
In Stock
1 : ₹ 48.99000
Tube
Tube
ActiveMonostable2Yes16 ns5.2mA, 5.2mA2 V ~ 6 V-40°C ~ 85°CThrough Hole16-DIP (0.300", 7.62mm)16-DIP
16-TSSOP
74VHC221AFT
IC MULTIVIBRATOR 9.6NS 16TSSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 36.74000
Cut Tape (CT)
2,500 : ₹ 12.87849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2No9.6 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-TSSOP
74VHC123AFT
IC MULTIVIBRATOR 9.6NS 16TSSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ₹ 28.58000
Cut Tape (CT)
2,500 : ₹ 12.87849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2No9.6 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-SOIC
74HC4538D
IC MULTIVIBRATOR 25NS 16SOIC
Toshiba Semiconductor and Storage
0
In Stock
2,500 : ₹ 11.42447
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMonostable2Yes25 ns5.2mA, 5.2mA2 V ~ 6 V-40°C ~ 125°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
0
In Stock
2,000 : ₹ 20.70685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMonostable2Yes22 ns5.2mA, 5.2mA2 V ~ 6 V-40°C ~ 85°CSurface Mount16-SOIC (0.209", 5.30mm Width)16-SOP
0
In Stock
2,000 : ₹ 20.70685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMonostable2Yes25 ns5.2mA, 5.2mA2 V ~ 6 V-40°C ~ 85°CSurface Mount14-SOIC (0.209", 5.30mm Width)14-SOP
0
In Stock
25 : ₹ 53.66040
Tube
-
Tube
Not For New DesignsMonostable2No100 ns9mA, 15mA3 V ~ 18 V-40°C ~ 85°CThrough Hole16-DIP (0.300", 7.62mm)16-DIP
0
In Stock
Obsolete
Digi-Reel®
ObsoleteMonostable1No10.3 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMonostable1No10.3 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount8-VFSOP (0.091", 2.30mm Width)8-SSOP
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMonostable1No10.3 ns8mA, 8mA2 V ~ 5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
Showing
1 - 13
of 13

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.