Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
5,000
In Stock
1 : ₹ 36.74000
Cut Tape (CT)
5,000 : ₹ 9.79310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional111.1 V ~ 2.7 V1.65 V ~ 3.6 V--Non-Inverted--40°C ~ 85°C (TA)-Surface Mount6-UFDFN6-MP6C (1.45x1.0)
967
In Stock
1 : ₹ 70.22000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional181.2 V ~ 3.6 V1.2 V ~ 3.6 V--Tri-State, Non-Inverted200Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount24-UFBGA, WLCSP24-WCSPC (2.05x2.05)
0
In Stock
1,000 : ₹ 45.56805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsVoltage LevelBidirectional281.65 V ~ 2.7 V2.3 V ~ 3.6 V--Tri-State--40°C ~ 85°C (TA)-Surface Mount48-TFSOP (0.240", 6.10mm Width)48-TSSOP
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteVoltage LevelBidirectional182.7 V ~ 3.6 V3 V ~ 5.5 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount24-LSSOP (0.220", 5.60mm Width)24-SSOP
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional141.2 V ~ 3.6 V1.2 V ~ 3.6 V--Tri-State, Non-Inverted200Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount12-WFBGA, WLCSP12-WCSP (1.2x1.6)
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional181.2 V ~ 3.6 V1.2 V ~ 3.6 V--Tri-State, Non-Inverted200Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount16-UQFN Exposed Pad16-QFN (4x4)
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional111.1 V ~ 2.7 V1.65 V ~ 3.6 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount6-SMD, Flat LeadsUF6
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteVoltage LevelBidirectional111.2 V ~ 3.6 V1.2 V ~ 3.6 V--Non-Inverted180Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount6-UFBGA, WLCSP6-WCSPB (0.80x1.2)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteVoltage LevelBidirectional121.2 V ~ 3.6 V1.2 V ~ 3.6 V---200Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount8-UFBGA, WLCSP8-WCSP (0.80x1.6)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteVoltage LevelUnidirectional111.1 V ~ 2.7 V1.65 V ~ 3.6 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount6-XFDFN Exposed PadCST6C
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteVoltage LevelUnidirectional111.1 V ~ 2.7 V1.65 V ~ 3.6 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount6-XFDFN Exposed PadCST6C
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteVoltage LevelUnidirectional111.1 V ~ 2.7 V1.65 V ~ 3.6 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount6-SMD, Flat LeadsUF6
Showing
1 - 12
of 12

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.