Buffers, Drivers, Receivers, Transceivers

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Number of Elements
23
Output Type
3-StatePush-Pull
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-VFSOP (0.091", 2.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
29,093
In Stock
1 : ₹31.56000
Cut Tape (CT)
3,000 : ₹7.09549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting31-Push-Pull8mA, 8mA2V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VFSOP (0.091", 2.30mm Width)8-SSOP
3,000
In Stock
1 : ₹31.56000
Cut Tape (CT)
3,000 : ₹7.09549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting31-Push-Pull8mA, 8mA2V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
2,777
In Stock
1 : ₹31.56000
Cut Tape (CT)
3,000 : ₹7.09549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting21-3-State8mA, 8mA2V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
8-VFSOP
TC7WH125FK
IC BUFFER NON-INVERT 5.5V US8
Toshiba Semiconductor and Storage
0
In Stock
3,000 : ₹12.21989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsBuffer, Non-Inverting21-3-State8mA, 8mA2V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VFSOP (0.091", 2.30mm Width)8-SSOP
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBuffer, Non-Inverting21-3-State8mA, 8mA2V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-SSOP
Showing
of 5

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.