Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,777 In Stock | 1 : ₹31.81000 Cut Tape (CT) 3,000 : ₹7.00360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 500 MHz | 3.8ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 500 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
22,975 In Stock | 1 : ₹38.34000 Cut Tape (CT) 3,000 : ₹7.19393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 500 MHz | 3.8ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 500 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
7,013 In Stock 9,000 Factory | 1 : ₹36.71000 Cut Tape (CT) 3,000 : ₹8.09310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 160 MHz | 4.5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
12,523 In Stock 9,000 Factory | 1 : ₹31.81000 Cut Tape (CT) 3,000 : ₹8.98929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3 pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,754 In Stock 9,000 Factory | 1 : ₹41.60000 Cut Tape (CT) 3,000 : ₹11.84125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Inverted | 1 | 1 | 160 MHz | 5.5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
5,487 In Stock 9,000 Factory | 1 : ₹28.55000 Cut Tape (CT) 3,000 : ₹14.20596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Inverted | 1 | 1 | 275 MHz | 1.8ns @ 2.5V, 30pF | Positive Edge | 9mA, 9mA | 0.8V ~ 2.7V | 10 µA | 2.5 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
1,902 In Stock | 1 : ₹67.70000 Cut Tape (CT) 3,000 : ₹26.32835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 140 MHz | 5.4ns @ 5V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 5.5V | 10 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
1,246 In Stock 10,000 Factory | 1 : ₹76.68000 Cut Tape (CT) 250 : ₹50.19164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 160 MHz | 4.5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock 9,000 Factory | 1 : ₹32.63000 Cut Tape (CT) 3,000 : ₹6.05249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3 pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock 11,392 Marketplace 1,750 Factory | 1 : ₹75.86000 Cut Tape (CT) 250 : ₹49.63372 Tape & Reel (TR) 715 : ₹34.25940 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3 pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : ₹7.54822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 500 MHz | 3.8ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 |