Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
5,955
In Stock
1 : ₹33.47000
Cut Tape (CT)
3,000 : ₹6.23076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11-2V ~ 6V1 µA2.6mA, 2.6mA0.3V ~ 1.2V1.7V ~ 4.8V17ns @ 6V, 50pF-40°C ~ 85°CSurface Mount5-SSOP5-TSSOP, SC-70-5, SOT-353
62,814
In Stock
1 : ₹39.65000
Cut Tape (CT)
3,000 : ₹7.26923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11-2V ~ 6V1 µA2.6mA, 2.6mA0.3V ~ 1.2V1.7V ~ 4.8V17ns @ 6V, 50pF-40°C ~ 85°CSurface MountSMVSC-74A, SOT-753
Showing
1 - 2
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.