Microcontrollers

Results: 79,492
Stocking Options
Environmental Options
Media
Exclude
79,492Results

Showing
of 79,492
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
PIC16F15213-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
17,375
In Stock
1 : ₹32.64000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 5/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
51,399
In Stock
1 : ₹37.79000
Cut Tape (CT)
4,500 : ₹30.06150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
14,316
In Stock
1 : ₹37.79000
Cut Tape (CT)
4,500 : ₹30.06150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-DFN
PIC16F15213T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
2,095
In Stock
1 : ₹40.37000
Cut Tape (CT)
3,300 : ₹33.49710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 5/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
14 SOIC
PIC16F15223T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
12,543
In Stock
1 : ₹42.09000
Cut Tape (CT)
2,600 : ₹34.35633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
22,761
In Stock
1 : ₹42.95000
Cut Tape (CT)
4,000 : ₹36.93292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
17,796
In Stock
1 : ₹42.95000
Cut Tape (CT)
4,000 : ₹36.93292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY202-SSFR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
15,019
In Stock
1 : ₹42.95000
Cut Tape (CT)
4,000 : ₹36.93292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F15223T-I/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Microchip Technology
3,197
In Stock
1 : ₹44.66000
Cut Tape (CT)
2,500 : ₹36.93304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SOT-23-6
PIC10F200T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
19,090
In Stock
1 : ₹49.82000
Cut Tape (CT)
3,000 : ₹44.01863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY412-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
5,400
In Stock
1 : ₹49.82000
Cut Tape (CT)
4,000 : ₹40.36852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
51,983
In Stock
1 : ₹54.97000
Cut Tape (CT)
3,000 : ₹48.31313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
6,046
In Stock
1 : ₹54.97000
Cut Tape (CT)
3,000 : ₹49.38675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SO
STM32C011J4M6
IC MCU 32BIT 16KB FLASH 8SO
STMicroelectronics
11,212
In Stock
1 : ₹56.69000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
1,37,101
In Stock
1 : ₹59.26000
Cut Tape (CT)
3,000 : ₹51.53400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
768B (512 x 12)
FLASH
-
23 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
20 TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
44,833
In Stock
1 : ₹59.26000
Cut Tape (CT)
2,500 : ₹27.17319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
31,260
In Stock
1 : ₹59.26000
Cut Tape (CT)
3,000 : ₹49.81620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
45,356
In Stock
1 : ₹60.12000
Cut Tape (CT)
3,400 : ₹60.12300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
-
-
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
SOT-23-6
PIC10F322T-I/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
4,909
In Stock
1 : ₹60.12000
Cut Tape (CT)
3,000 : ₹49.81620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
3,883
In Stock
1 : ₹60.98000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
25,311
In Stock
1 : ₹61.84000
Cut Tape (CT)
3,300 : ₹50.67510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 UFQFN
STM8S003F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
7,875
In Stock
1 : ₹62.70000
Cut Tape (CT)
3,000 : ₹28.55900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
EFM8SB10F4G-A-QFN20
EFM8BB10F2G-A-QFN20R
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
2,596
In Stock
1 : ₹63.56000
Cut Tape (CT)
1,500 : ₹31.59034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
2,32,631
In Stock
1 : ₹64.42000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
13,639
In Stock
1 : ₹64.42000
Cut Tape (CT)
4,000 : ₹52.39312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 79,492

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.