Modular/Ethernet Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,138 In Stock | 1 : ₹788.01000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | Cat5e | Shielded | - | ||
382 In Stock | 1 : ₹906.42000 Box | Box | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat6 | Unshielded | - | |||
2,194 In Stock | 1 : ₹919.20000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | - | ||
2,864 In Stock | 1 : ₹927.72000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | - | Shielded | Polyamide (PA), Nylon, Glass Filled | ||
541 In Stock | 1 : ₹1,129.62000 Bag | Bag | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat6a | Shielded | - | |||
3,248 In Stock | 1 : ₹2,074.38000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Flange | - | Cat6 | Shielded | Thermoplastic | |||
726 In Stock | 1 : ₹2,088.01000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Push Pull Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | Cat5e | Unshielded | Plastic | |||
1,671 In Stock | 1 : ₹659.37000 Tray | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount | - | Cat5e | Shielded | - |