Optical Motion Sensors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Voltage - Supply
Trigger Type
Features
Package / Case
Operating Temperature
8,409
In Stock
1 : ₹188.66000
Bulk
-
Bulk
Active
PIR (Passive Infrared)
-
Voltage
2V ~ 15V
External
-
Radial, Metal Can, Lensed - 3 Lead
-40°C ~ 70°C
IRA-S200ST01A01
IRA-S200ST01A01
PYROELECTRIC INFRARED SENSOR
Murata Electronics
70
In Stock
1 : ₹205.18000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
95
In Stock
1 : ₹215.61000
Box
-
Box
Active
Motion, Pyroelectric, PIR (Passive Infrared)
-
Voltage
2V ~ 15V
Internal
-
Radial, Metal Can, Lensed - 3 Lead
-40°C ~ 70°C
77
In Stock
1 : ₹215.61000
Box
-
Box
Active
Motion, Pyroelectric, PIR (Passive Infrared)
-
Voltage
2V ~ 15V
Internal
-
Radial, Metal Can, Lensed - 3 Lead
-40°C ~ 70°C
90
In Stock
1 : ₹230.39000
Box
-
Box
Active
Motion, Pyroelectric, PIR (Passive Infrared)
-
Voltage
2V ~ 15V
Internal
-
Radial, Metal Can, Lensed - 3 Lead
-40°C ~ 70°C
0
In Stock
Check Lead Time
1 : ₹209.53000
Bulk
-
Bulk
Active
PIR (Passive Infrared)
-
-
2V ~ 15V
-
Motion Sensing
Radial, Metal Can, Lensed - 3 Lead
-40°C ~ 70°C
1
In Stock
1 : ₹287.77000
Box
-
Box
Active
PIR (Passive Infrared)
-
-
2V ~ 15V
Internal
-
Radial, Metal Can, Lensed - 3 Lead
-40°C ~ 70°C
Showing
of 7

Optical Motion Sensors


Products in the optical motion sensor family use light (usually infrared) to detect object movement. Passive infrared types detect changes in the amount of infrared light falling on the sensor, such as caused by a warm body passing through their field of view, whereas area reflective types emit light and detect changes in the amount that is reflected by nearby objects. Products such as light curtains for machine safety which detect object presence rather motion are not included.