16 AWG Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 In Stock 1,61,000 Factory | 1,000 : ₹21.68852 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,000 In Stock 86,000 Factory | 1,000 : ₹43.47842 Spool | - | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.210" (5.33mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
9,000 In Stock 18,000 Factory | 1,000 : ₹46.63982 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.243" (6.17mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4,000 In Stock 64,000 Factory | 1,000 : ₹52.14991 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.184" (4.67mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
5,000 In Stock | 1,000 : ₹52.83739 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 16 AWG | 7/24 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.254" (6.45mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial, Drain Wire, UV Resistant, Ripcord, Water-Blocked | 300 V | -30°C ~ 105°C | Security, Sound | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,173 In Stock | 1 : ₹139.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.394" (10.01mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style SJOOW | Flame Retardant, Oil Resistant, UV Resistant | 300 V | -40°C ~ 90°C | - | - | Ethylene-Propylene Rubber (EPR) | - | - | |||
3,000 In Stock | 1,000 : ₹180.33360 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 65/34 | Copper, Tinned | Carolprene | 0.445" (11.30mm) | Braid | 1000.0' (304.8m) | Black | - | - | 300 V | -25°C ~ 60°C | Communication, Control | 0.0400" (1.016mm) | Rubber | - | - | ||
10,053 In Stock | 1 : ₹216.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.325" (8.26mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
459 In Stock | 153 : ₹217.44052 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 26/0.0098" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 502.0' (153.0m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0173" (0.440mm) | - | - | - | ||
6,000 In Stock | 500 : ₹262.11260 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 105°C | - | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
841 In Stock | 1 : ₹301.57000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.263" (6.68mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | - | - | |||
5,309 In Stock | 1 : ₹304.98000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.381" (9.68mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
3,584 In Stock | 1 : ₹333.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.350" (8.89mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
2,505 In Stock | 1 : ₹347.58000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.376" (9.55mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
3,363 In Stock | 1 : ₹368.87000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.298" (7.57mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | - | - | |||
500 In Stock | 500 : ₹381.70402 Box | Box | Active | Multi-Conductor | 3 | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.327" (8.31mm) | Foil | 500.0' (152.4m) | Chrome | UL Style 20253 | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0310" (0.787mm) | Polyethylene (PE) | - | - | |||
2,694 In Stock | 1 : ₹406.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
874 In Stock | 1 : ₹454.91000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.184" (4.67mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0090" (0.229mm) | Polyvinylidene Fluoride (PVDF) | - | - | ||
2,000 In Stock | 250 : ₹496.05116 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 65/34 | Copper, Bare | Belflex® | 0.340" (8.64mm) | - | 250.0' (76.2m) | Black | - | - | - | -40°C ~ 105°C | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
12,305 In Stock | 1 : ₹511.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Tinned | Thermoplastic Polymer | 0.465" (11.81mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | Industrial, Servo Motor | - | - | - | - | |||
4,488 In Stock | 1 : ₹541.81000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 26/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.374" (9.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | Polyethylene (XLPE), Irradiated | - | - | |||
3,202 In Stock | 1 : ₹598.89000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 16 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.413" (10.49mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | - | - | |||
700 In Stock | 100 : ₹639.48730 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.411" (10.44mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0530" (1.346mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,200 In Stock | 100 : ₹737.70280 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.445" (11.30mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0530" (1.346mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,500 In Stock | 250 : ₹781.73752 Spool | - | Spool | Active | Multi-Conductor | 3 | 16 AWG | 65/34 | Copper, Bare | Rubber | 0.400" (10.16mm) | - | 250.0' (76.2m) | Black | UL Style SO | Oil Resistant | 600 V | - | Cord and Cordset | 0.0730" (1.854mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - |