Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,53,000 In Stock | 500 : ₹18.97650 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | White | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
24,000 In Stock 7,39,000 Factory | 1,000 : ₹21.78781 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
16,000 In Stock | 500 : ₹22.10874 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
12,000 In Stock | 1,000 : ₹27.48573 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.126" (3.20mm) | - | 1000.0' (304.8m) | Black | - | - | - | -20°C ~ 60°C | - | 0.0220" (0.559mm) | Polyolefin (PO) | - | - | ||
9,000 In Stock | 500 : ₹29.08522 Box | - | Box | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
4,000 In Stock 1,00,000 Factory | 1,000 : ₹52.38865 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.184" (4.67mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
10,000 In Stock | 1,000 : ₹54.80800 Spool | - | Spool | Active | Multi-Conductor | 4 | 18 AWG | 7/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.309" (7.85mm) | - | 1000.0' (304.8m) | Black | - | UV Resistant, Water-Blocked | 300 V | -30°C ~ 105°C | Security, Sound | 0.0420" (1.067mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
20,900 In Stock | 100 : ₹122.02850 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
27,920 In Stock | 1 : ₹139.50000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | - | 0.080" (2.03mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | - | - | - | ||
3,723 In Stock | 1 : ₹370.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.298" (7.57mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | - | - | |||
3,200 In Stock | 100 : ₹75.57570 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair) | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.132" (3.35mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | - | 0.0160" (0.406mm) | Polypropylene (PP) | - | - | |||
2,797 In Stock | 1 : ₹185.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.315" (8.00mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Violet | - | - | - | -40°C ~ 80°C | - | - | Polyethylene (PE) | - | - | |||
918 In Stock | 153 : ₹303.30000 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 26/0.0098" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 502.0' (153.0m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0173" (0.440mm) | - | - | - | ||
1,689 In Stock | 1 : ₹676.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyurethane (PU) | 0.250" (6.35mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
33 In Stock | 1 : ₹766.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 105/0.0031" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
12 In Stock 1,00,000 Factory Value Added Item | 1 : ₹6,502.37000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.184" (4.67mm) | Foil | 100.0' (30.5m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - |